Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-pin Thin SON (XS03) Package
CG2409X3-C2
IC RF SWITCH SPDT 6GHZ 6TSON
CEL
42,124
In Stock
1 : $1.40000
Cut Tape (CT)
10,000 : $0.54298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active802.11a/b/g/n/ac-SPDT50MHz ~ 6GHz32dB0.7dB4GHz-62dBm-50Ohm1.8V ~ 5V-45°C ~ 85°CSurface Mount6-XFDFN Exposed Pad6-TSON (1.5x1.5)
6-pin Thin SON (XS03) Package
CG2409X3
IC RF SWITCH SPDT 6GHZ 6TSON
CEL
0
In Stock
Check Lead Time
200 : $1.14020
Bulk
-
Bulk
Active802.11a/b/g/n/ac-SPDT50MHz ~ 6GHz32dB0.7dB4GHz-62dBm-50Ohm1.8V ~ 5V-45°C ~ 85°CSurface Mount6-XFDFN Exposed Pad6-TSON (1.5x1.5)
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.