RF Switches

Results: 2
Frequency Range
0Hz ~ 3GHz0Hz ~ 4GHz
Isolation
38dB50dB
Insertion Loss
0.5dB1.2dB
Test Frequency
2.5GHz3GHz
P1dB
29dBm34dBm
IIP3
53dBm53dBm (min)
Voltage - Supply
3V ~ 7V5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP8-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
HMC349AMS8GE
IC RF SWITCH SPDT 4GHZ 8MSG
Analog Devices Inc.
1,250
In Stock
1 : $7.96000
Strip
-
Strip
Active
General Purpose
-
SPDT
0Hz ~ 4GHz
50dB
1.2dB
3GHz
34dBm
53dBm (min)
-
50Ohm
5V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8 MSOP
HMC194AMS8E
IC RF SWITCH SPDT 3GHZ 8MSOP
Analog Devices Inc.
1,440
In Stock
1 : $6.08000
Strip
-
Strip
Active
General Purpose
-
SPDT
0Hz ~ 3GHz
38dB
0.5dB
2.5GHz
29dBm
53dBm
-
50Ohm
3V ~ 7V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.