RF Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,201 In Stock | 1 : $4.69000 Cut Tape (CT) 3,000 : $1.62625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | GSM, ISM, PCS, WCDMA | Absorptive | SPDT | 100MHz ~ 6GHz | 42dB | 1.5dB | 6GHz | 30dBm | 46dBm | Single Line Control | 50Ohm | 2.7V ~ 5.5V | -40°C ~ 95°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
5,270 In Stock | 1 : $4.93000 Cut Tape (CT) 1,000 : $3.03601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX | Reflective | SPDT | 50MHz ~ 3GHz | 18dB | 0.6dB | 3GHz | - | 56dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | - |