RF Switches

Results: 11
Manufacturer
Analog Devices Inc.MACOM Technology SolutionspSemi
Series
-HMIC™UltraCMOS®, HaRP™
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
RF Type
-General PurposeISMVSAT
Topology
-AbsorptiveReflective
Circuit
SP3TSPDT
Frequency Range
0Hz ~ 20GHz0Hz ~ 30GHz0Hz ~ 44GHz0Hz ~ 67GHz9kHz ~ 13GHz9kHz ~ 26.5GHz50MHz ~ 20GHz17.7GHz ~ 31GHz
Isolation
17dB22dB30dB31dB33dB40dB42dB43dB50dB
Insertion Loss
0.7dB1.2dB1.6dB1.8dB1.85dB1.9dB2dB3dB-
Test Frequency
2.5GHz,-3GHz, 13GHz13GHz20GHz30GHz31GHz44GHz67GHz
P1dB
23dBm27.5dBm28dBm30dBm37dBm-
IIP3
43dBm45dBm48dBm52dBm59dBm62dBm65dBm-
Features
-DC Blocked
Impedance
50Ohm-
Voltage - Supply
-10V2.3V ~ 5.5V3V ~ 3.6V3.15V ~ 3.45V5V-
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-40°C ~ 105°C-40°C ~ 85°C-
Package / Case
4-SMD Module Exposed Pad12-VFQFN Exposed Pad14-VFQFN Exposed Pad16-VFQFN Exposed Pad16-VFQFN Exposed Pad, CSP20-VFQFN Exposed Pad24-VFQFN Exposed Pad29-TFLGA Exposed Pad-Die
Supplier Device Package
12-QFN (2.25x2.25)14-PQFN (3x3)16-LFCSP (3x3)16-QFN (3x3)20-QFN (3x3)24-PQFN (4x4)29-LGA (4x4)-Die
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MA4SW210
MA4SW210
IC RF SWITCH SPDT 20GHZ DIE
MACOM Technology Solutions
700
In Stock
50 : $8.69460
Tray
Tray
Active
General Purpose
Reflective
SPDT
50MHz ~ 20GHz
42dB
0.7dB
20GHz
-
-
-
-
-
-65°C ~ 125°C
-
Die
Die
16-WFQFN Exposed Pad
PE42521C-Z
IC RF SWITCH SPDT 13GHZ 16QFN
pSemi
5,130
In Stock
1 : $9.43000
Cut Tape (CT)
3,000 : $7.80002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Absorptive
SPDT
9kHz ~ 13GHz
17dB
1.85dB
13GHz
-
65dBm
-
50Ohm
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 LFCSP EP
HMC1118LP3DE
IC RF SWITCH SPDT 13GHZ 16LFCSP
Analog Devices Inc.
1,313
In Stock
1 : $20.91000
Strip
-
Strip
Active
VSAT
Absorptive
SPDT
9kHz ~ 13GHz
50dB
2dB
3GHz, 13GHz
37dBm
62dBm
-
50Ohm
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP (3x3)
1,547
In Stock
1 : $26.43000
Cut Tape (CT)
500 : $18.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
SP3T
50MHz ~ 20GHz
31dB
1.2dB
20GHz
-
-
-
50Ohm
-10V
-65°C ~ 150°C
-
4-SMD Module Exposed Pad
-
7,631
In Stock
1 : $28.71000
Cut Tape (CT)
1,000 : $19.34049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
0Hz ~ 20GHz
40dB
1.9dB
20GHz
30dBm
48dBm
-
50Ohm
-
-40°C ~ 85°C
-
24-VFQFN Exposed Pad
24-PQFN (4x4)
29-LGA
PE42522C-X
IC RF SWITCH SPDT 26.5GHZ 29LGA
pSemi
1,212
In Stock
1 : $29.84000
Cut Tape (CT)
500 : $20.86000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
SPDT
9kHz ~ 26.5GHz
22dB
-
2.5GHz,-
-
59dBm
-
50Ohm
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
29-TFLGA Exposed Pad
29-LGA (4x4)
1,193
In Stock
2,000
Factory
1 : $30.19000
Cut Tape (CT)
500 : $21.58996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
17.7GHz ~ 31GHz
30dB
1.6dB
31GHz
-
43dBm
-
50Ohm
5V
-40°C ~ 85°C
Surface Mount
14-VFQFN Exposed Pad
14-PQFN (3x3)
1,461
In Stock
1,500
Factory
1 : $68.44000
Cut Tape (CT)
500 : $55.17782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Absorptive
SPDT
0Hz ~ 30GHz
40dB
1.8dB
30GHz
23dBm
45dBm
-
-
-
-
Surface Mount
14-VFQFN Exposed Pad
14-PQFN (3x3)
627
In Stock
1 : $71.71000
Cut Tape (CT)
500 : $50.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ISM
Absorptive
SPDT
0Hz ~ 44GHz
43dB
1.8dB
44GHz
28dBm
52dBm
DC Blocked
50Ohm
3.15V ~ 3.45V
-40°C ~ 105°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x3)
412
In Stock
1 : $100.85000
Cut Tape (CT)
500 : $80.52500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ISM
Reflective
SPDT
0Hz ~ 67GHz
33dB
3dB
67GHz
27.5dBm
52dBm
DC Blocked
50Ohm
3.15V ~ 3.45V
-40°C ~ 105°C
Surface Mount
12-VFQFN Exposed Pad
12-QFN (2.25x2.25)
500
In Stock
250
Factory
50 : $27.07700
Tray
Tray
Active
General Purpose
Reflective
SP3T
50MHz ~ 20GHz
31dB
1.2dB
20GHz
-
-
-
50Ohm
-
-65°C ~ 125°C
-
-
-
Showing
of 11

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.