if (Model.NotificationsEnabled) { }

RF Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XFQFN
SKYA21024
IC RF SWITCH SPDT 6GHZ 6QFN
Skyworks Solutions Inc.
5,266
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.29973
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac, ISM, WLAN
-
SPDT
10MHz ~ 6GHz
15dB
0.7dB
6GHz
-
57dBm
-
50Ohm
2.5V ~ 3.5V
-40°C ~ 90°C
Surface Mount
6-XFQFN
6-QFN (1x1)
6-pin RF SPDT Switch
CG2179M2-C4
IC RF SWITCH SPDT 3GHZ 6MINIMOLD
CEL
110,778
In Stock
1 : $1.66000
Cut Tape (CT)
10,000 : $0.37500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11b/g/n/ac
-
SPDT
50MHz ~ 3GHz
23dB
0.45dB
3GHz
-
58dBm
-
50Ohm
1.8V ~ 5V
-45°C ~ 85°C
-
6-SMD, Gull Wing
6-Minimold
8-MLP,S1869
SKY13317-373LF
IC RF SWITCH SP3T 6GHZ 8MLP
Skyworks Solutions Inc.
111,793
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $0.64250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/WiFi, WLAN
Reflective
SP3T
20MHz ~ 6GHz
25dB
0.8dB
5.9GHz
26dBm
50dBm
-
50Ohm
-
-40°C ~ 100°C
Surface Mount
8-XFDFN Exposed Pad
8-MLP (1.5x1.5)
Showing
of 3

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.