RF Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,330 In Stock | 1 : $0.33000 Cut Tape (CT) 12,000 : $0.18167 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | - | SPDT | 50MHz ~ 9GHz | 22dB | 1.12dB | 9GHz | - | 70dBm | DC Blocked | 50Ohm | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFDFN | PG-TSNP-6-10 | ||
61,931 In Stock | 1 : $0.37000 Cut Tape (CT) 15,000 : $0.20368 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
111,189 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.52000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 20dB | 0.5dB | 2GHz | 29dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
25,270 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.52000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 20dB | 0.5dB | 2GHz | 30.5dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
42,592 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.41891 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WLAN | Reflective | SPDT | 100MHz ~ 3GHz | 18dB | 0.5dB | 3GHz | 27dBm | 44dBm | - | 50Ohm | 3V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
44,796 In Stock | 1 : $0.91000 Cut Tape (CT) 10,000 : $0.40664 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b/g/n/ac | - | SPDT | 50MHz ~ 3GHz | 23dB | 0.45dB | 3GHz | - | 58dBm | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | - | - | - | 6-SMD, Gull Wing | 6-Minimold | ||
320,986 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.50242 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b, g, Bluetooth, WLAN | Reflective | SPDT | 20MHz ~ 3GHz | 23dB | 0.4dB | 3GHz | 34dBm | 50dBm | - | 50Ohm | 3V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
8,161 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.66722 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, GSM | Reflective | SPDT | 20MHz ~ 2.7GHz | 19dB | 0.6dB | 2.7GHz | - | - | - | 50Ohm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
14,281 In Stock | 1 : $1.42000 Cut Tape (CT) 2,000 : $0.98750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPDT | 10MHz ~ 3GHz | 43dB | 0.75dB | 3GHz | 30.5dBm | 59dBm | DC Blocked, Single/Dual Line Control | 50Ohm | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | |||
212,316 In Stock | Active | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 1GHz ~ 6GHz | 38dB | 0.5dB | 2.5GHz | - | 56dBm | - | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 90°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) |