Results: 0
Manufacturer
AnadigicsAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedATEK MIDASBeRex CorpBluelecBroadcom LimitedCELCharter Engineering Inc.CoreHW Semiconductor LtdDFRobotDigiwave
Series
-*401411565ADG902ADG918ADG919ADGM1001ADGM1002ADGM1003ADGM1004
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
RF Type
802.11p, CDMA, GSM, LTE, UMTS802.11n/ac802.11n/ac, WLAN802.11/WiFi, WLAN802.11a/b/g802.11a/b/g/WiFi, 802.16/WiMax, WLAN802.11a/b/g/WiFi, WLAN802.11a/b/g/n802.11a/b/g/n, Bluetooth, WLAN802.11a/b/g/n, ISM, WLAN802.11a/b/g/n/ac802.11a/b/g/n/ac, Bluetooth
Topology
-AbsorptiveAbsorptive/ReflectiveReflective
Circuit
2 x SP6T2 x SPDT2 x SPST3 x SPST3P3T4 x SP5T4 x SPST4P4T-DP14TDP17TDP3T
Frequency Range
0Hz ~ 1.3GHz0Hz ~ 10GHz0Hz ~ 12.4GHz0Hz ~ 12GHz0Hz ~ 13GHz0Hz ~ 14GHz0Hz ~ 15GHz0Hz ~ 18GHz0Hz ~ 1GHz0Hz ~ 2.5GHz0Hz ~ 20GHz0Hz ~ 22GHz
Isolation
-60dB-55dB-50dB-48dB-13dB4dB10dB11dB12dB13dB13.5dB14dB
Insertion Loss
-14.6dB-2.5dB-1.7dB-1.5dB-1dB-0.8dB-0.5dB0.002dB (max)0.012dB0.013dB0.02dB (max)0.02dB
Test Frequency
5MHz100MHz100MHz, 6GHz204MHz, 1.2GHz400MHz, 5GHz450MHz500MHz700MHz800MHz800MHz, 1GHz800MHz, 2GHz800MHz, 5GHz
P1dB
-12dBm11.2dBm12dBm13dBm14dBm14.5dBm15dBm16dBm (typ) P1dB16dBm17dBm (typ) P1dB17dBm18dBm OP1dB
IIP3
27dBm29dBm30dBm (min)30dBm (typ)30dBm31dBm32dBm (typ)32dBm33dBm33.5dBm34dBm35dBm
Features
-DC BlockedDC Blocked, Single Line ControlDC Blocked, Single/Dual Line ControlSingle Line ControlSingle/Dual Line Control
Impedance
850mOhm1.1Ohm1.2Ohm1.3Ohm1.5Ohm1.6Ohm50Ohm50Ohm, 75Ohm75Ohm100Ohm-
Voltage - Supply
-15V, 5V-14V ~ 7V-12V ~ -20V, 4.7V ~ 5.3V-12V, 5V-10V-5V, 5V-4.2V ~ -5V-3.3V ~ 3.3V-3V ~ -3.6V-3V ~ -5V0V ~ 2.7V0V ~ 3V
Operating Temperature
-273°C ~ 85°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 175°C-55°C ~ 85°C (TA)-55°C ~ 85°C-55°C ~ 95°C-54°C ~ 105°C-54°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-SMD Module4-SMD Module Exposed Pad4-SMD Module4-SMD, No Lead5-SMD Module5-SMD, No Lead6-PowerXDFN6-PowerXFDFN6-SMD6-SMD, Flat Leads6-SMD, Gull Wing6-SMD, No Lead
Supplier Device Package
4-SO5-MCOB6-DFN (1.2x1.4)6-DFN (1.5x1.5)6-DFN (1.6x1.6)6-DFN (1x1)6-DFN (2x2)6-DFN (2x3)6-DFN (3x3)6-ESON (1.6x1.6)6-FLP-B26-LGA (1.5x1.2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.