Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAM-M8_Combi
CAM-M8C-0
RF RCVR GNSS/GPS 1.575GHZ MODULE
u-blox
21,422
In Stock
1 : $27.00000
Cut Tape (CT)
500 : $15.94004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS, QZSSGeneral Purpose29mASPI, UART-On-Board, Chip-1.6V ~ 3.6V-40°C ~ 85°CSurface Mount31-SMD ModuleModule
CAM-M8_Combi
CAM-M8Q-0
RF RCVR GNSS/GPS 1.575GHZ MODULE
u-blox
3,767
In Stock
1 : $31.50000
Cut Tape (CT)
500 : $19.51250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS, QZSSGeneral Purpose29mASPI, UART-On-Board, Chip-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount31-SMD ModuleModule
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.