RF Receivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NEO-M8U_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
2,448
In Stock
1 : $60.00000
Cut Tape (CT)
250 : $25.76248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-160dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
29mA
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-SMD Module
-
NEO-M8U_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
0
In Stock
250 : $25.76004
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
1.575GHz
-160dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
29mA
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-SMD Module
-
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.