Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ZED-F9P
ZED-F9P-04B
MOD RF RX PRECISION GNSS, RTK
u-blox
1,441
In Stock
1 : $199.00000
Cut Tape (CT)
250 : $144.30084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose130mAI²C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount54-SMD Module54-LGA (22x17)
ZED-F9P-02B
ZED-F9P-02B
MOD RF RECEIVER GNSS 54LGA
u-blox
750
In Stock
1 : $199.00000
Cut Tape (CT)
250 : $144.30084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1.2276GHz ~ 1.575GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I²C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount54-SMD Module54-LGA (22x17)
ZED-F9P-01B
ZED-F9P-01B
MOD RF RECEIVER GNSS 54LGA
u-blox
0
In Stock
250 : $144.30084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1.2276GHz ~ 1.575GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I²C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount54-SMD Module54-LGA (22x17)
ZED-F9P
ZED-F9P-00B
RF RECEIVER GNSS/GPS 54LGA
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1.2276GHz, 1.575GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I²C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount54-SMD Module54-LGA (22x17)
Showing
1 - 4
of 4

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.