Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LEA-6
LEA-6T-0
RF RECEIVER GPS 28LCC
u-blox
279
In Stock
1 : $96.00000
Cut Tape (CT)
250 : $48.44020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy--162dBm-GPSGeneral Purpose-I²C, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount28-SMD Module28-LCC (17x22.4)
LEA-6
LEA-6T-1
RF RECEIVER GPS 28LCC
u-blox
715
In Stock
1 : $96.00000
Cut Tape (CT)
250 : $57.89028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy--162dBm-GPSGeneral Purpose-I²C, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount28-SMD Module28-LCC (17x22.4)
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.