RF Receivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
16,048
In Stock
1 : $21.00000
Cut Tape (CT)
500 : $11.48004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GPS, GNSS
GPS/GNSS Receiver
-
I2C, UART
-
Not Included
-
1.76V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
18-SMD Module
Module
NEO-M9N
NEO-M9N-00B
M9 STANDARD PRECISION GNSS MOD
u-blox
57
In Stock
1 : $27.00000
Cut Tape (CT)
250 : $15.68000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
-
-
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
Surface Mount
24-SMD Module
Module
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.