RF Receivers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MAX-M8C-0
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
19,708
In Stock
1 : $21.00000
Cut Tape (CT)
500 : $10.64006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-164dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
23mA
I2C, UART
-
Not Included
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
NEO
NEO-M8N-0
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
146
In Stock
1 : $31.50000
Cut Tape (CT)
250 : $20.61248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
21mA
I2C, SPI, UART, USB
-
-
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-SMD Module
-
NEO
NEO-M8P-0
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
1,613
In Stock
1 : $129.00000
Cut Tape (CT)
250 : $102.88068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-160dBm
-
BeiDou, GLONASS, GNSS, GPS
General Purpose
25mA
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-SMD Module
-
Showing
of 3

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.