RF Receiver, Transmitter, and Transceiver Finished Units
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 Marketplace | 50 : $78.00000 Retail Package | - | Retail Package | Active | - | 802.11 b/g/n | - | - | USB | - | - | - | IP65 | ||
17 In Stock | 1 : $83.32000 Bag | - | Bag | Active | Transceiver, Bluetooth | Bluetooth, GPS, LoRa | - | GPS | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : $155.09200 Box | Box | Active | Tracker | GNSS, GPS, LoRa, LoRaWAN | - | GPS | - | -137dBm | 23dBm | - | IP67 | |||
0 In Stock Check Lead Time | 10 : $170.42100 Box | Box | Active | Tracker | GNSS, GPS, LoRa, LoRaWAN | - | GPS | - | -137dBm | 23dBm | - | IP67 | |||
0 In Stock Check Lead Time | 50 : $202.02080 Bulk | Bulk | Active | Tracker | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP | 1.8GHz | GPS, LTE | RS 232 | -147dBm | - | 1.2Mbps | IP67 | |||
0 Marketplace | Active | Retail Package | Active | Tracker | LoRaWAN | 915MHz | GPS | - | - | - | - | - | |||
0 In Stock | Active | - | Box | Active | Transceiver, Modem | GPRS, GPS, GSM | 850MHz, 900MHz, 1.8GHz, 1.9GHz | AT&T Networks (USA) | Connector | -163dBm | - | - | LED Indicator |