Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
X4-Z1J-U901-CA
X4-Z1J-U901-CA
CONNECTPORT X4 - XBEE (ZIGBEE S2
Digi
0
In Stock
Obsolete
Bulk
ObsoleteTransceiver, HSPA, ModemZigBee™850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHzWLANEthernet, RS-232, USB--100Mbps1 ConnexNet Ethernet Transceiver
X4-Z1J-U901-CW
X4-Z1J-U901-CW
CONNECTPORT X4 - XBEE (ZIGBEE S2
Digi
0
In Stock
Obsolete
Bulk
ObsoleteTransceiver, ZigBee™ZigBee™850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHzWLANEthernet, RS-232, USB--100Mbps1 ConnexNet Ethernet Transceiver
Showing
of 2

RF Receiver, Transmitter, and Transceiver Finished Units


RF Receiver, Transmitter, and Transceiver Finished Units are used to send and/or take in a radio frequency signal. The functions include access point, adapter, analog to wireless converter, controller, digital I/O, digital receiver, Ethernet, gateway, magnetic base antenna, modem, modulator/demodulator, receiver, relay switch, remote control system, router, sensor, software defined radio, switch, transceiver, transmitter, transmitter and receiver set, wireless lighting controller, and 2 transceivers.