RF Receiver, Transmitter, and Transceiver Finished Units
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $80.71000 Box | - | - | Box | Active | Sensor | Sigfox | 922.2MHz ~ 923.2MHz | General Purpose, IoT Finished Device | USB | -126dBm | 10dBm | 100bps | IP54, Rechargeable Battery | ||
79 In Stock | 1 : $94.95000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Sensor | Sigfox | 902MHz ~ 908MHz | General Purpose, IoT Finished Device | USB | -126dBm | 22dBm | 600bps | IP54, Rechargeable Battery | ||
3 In Stock | 1 : $94.95000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Sensor | Sigfox | 920MHz ~ 925MHz | General Purpose, IoT Finished Device | USB | -126dBm | 22dBm | 600bps | IP54, Rechargeable Battery | ||
0 In Stock Check Lead Time | 1 : $94.95000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Sensor | Sigfox | 868MHz ~ 869.7MHz | General Purpose, IoT Finished Device | USB | -124dBm | 14dBm | 100bps | IP54, Rechargeable Battery |