Results: 0
Manufacturer
Adafruit Industries LLCAdeunisAdvantechAdvantech CorpAeon MatrixALFA Network Inc.Amphenol PCTELAmpleon USA Inc.Antaira TechnologiesArtaflex Inc.Assmann WSW ComponentsBanner Engineering Corporation
Series
-*102118279856GK572589009XCite™Airborne DirectAirborne™
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
2 Transceivers2 Transceivers, 802.3, Bridge-Access PointAdapterAnalog to Wireless ConverterAnchorArduinoBase StationBluetooth BLE iBeaconCommissionerController
Modulation or Protocol
802.11 n1XRTT6LoWPAN, 802.15.416-QAM, 64-QAM, 802.11 a/b/g/n, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK16-QAM, 64-QAM, 802.11 a/b/g/n/ac, BPSK, CCK, QPSK16-QAM, 64-QAM, 802.11 n, BeiDou, BPSK, Galileo, Glonass, GNSS, GPS, QPSK, QZSS802.11 a/ac/ax/b/g/n802.11 a/ac/b/g/n802.11 a/b/g802.11 a/b/g, Bluetooth v2.1+EDR802.11 a/b/g/-c802.11 a/b/g/-c, BeiDou, Bluetooth v5.0+EDR, Galileo, GLONASS, GNSS, GPS, LTE
Frequency
60Hz1kHz ~ 2GHz35.937kHz ~ 90.625kHz, 98.437kHz ~ 121.875kHz, 154.687kHz ~ 403.125kHz, 154.687kHz ~ 487.5kHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz1MHz ~ 3GHz1.56MHz ~ 1.615GHz2.4MHz10MHz ~ 6GHz13MHz13.56MHz20MHz ~ 3GHz20MHz ~ 6GHz22MHz ~ 948.6MHz
Applications
1G Base-T, AutoMDIX, Power over Ethernet (PoE)-Access Control System, Home Automation, Keyless Entry, Remote ControlAccess Control SystemsAeris Networks (USA)Aeris Networks (USA), Sprint Networks (USA), Verizon™ Networks (USA)AMR, Consumer/PC, ISMAMR, HID, RKE, Smart AppliancesAT&T Networks (USA)AT&T Networks (USA), Verizon Networks (USA)ATM Terminals, Gas Pumps, ISMAutomotive, Fleet Management, Location, Navigation, Tracking
Interface
22mm Round Button29mm Mushroom Head Button40mm Mushroom Head Button1 USB, 1 RS-232, 1 RJ-451-Wire10 Base-T Ethernet10 Base-T Ethernet, RJ-45, RS 232, Serial10 Base-T Ethernet, RJ-45, RS-232 (DB9), RS-422/485, Serial10 Base-T Ethernet, RJ-45, Serial10 Base-T Ethernet, UART, USB10/100 Base-T Ethernet, USB10/100 BaseT Ethernet
Sensitivity
-167dBm-166dBm-165dBm-163dBm-162dBm-161dB-161dBm-160dBm-159dBm-158dBm-157dBm-155dBm
Power - Output
-10dBm-6dBm-2dBm0dBm1.6mW3.5mW6mW10mW25mW50mW63mW65mW
Data Rate (Max)
100bps300bps600bps980bps1.2kBaud1.2kbps2.4kbps4.8kBaud4.8kbps9.6kBaud9.6kbps10kbps
Features
-40°C ~ 80°C Operating Range, 480 GB Flash Storage1.5m Cable2m Cable3m Cable3m Range3m Range, IP67, NEMA 6P8m Range, IP3015m Range30m Range50m Range50m Range, IP6760m Indoor Range
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.