Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $883.98000 Tray | Tray | Active | 0.4dB | 2 GHz ~ 8 GHz | Isolation (Min) 18dB, 1.5 VSWR (Max), 8° Imbalance (Max) | 3.010" L x 1.000" W x 0.380" H (76.60mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
10 In Stock | 1 : $1,426.08000 Tray | Tray | Active | 0.5dB | 2 GHz ~ 4 GHz | Isolation (Min) 20dB, 1.35 VSWR (Max), 6° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
2 In Stock 5 Factory | 1 : $3,174.95000 Tray | Tray | Active | 0.5dB | 4 GHz ~ 8 GHz | Isolation (Min) 20dB, 1.5 VSWR (Max), 8° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | 1 : $3,040.13000 Tray | Tray | Active | 3.3dB | 2 GHz ~ 18 GHz | Isolation (Min) 15dB, 1.8 VSWR (Max), 24° Imbalance (Max) | 5.760" L x 4.500" W x 0.380" H (146.30mm x 114.30mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock 2 Factory | 1 : $5,887.67000 Tray | Tray | Active | 2dB | 2 GHz ~ 8 GHz | Isolation (Min) 15dB, 1.6 VSWR (Max), 16° Imbalance (Max) | 2.760" L x 4.000" W x 0.380" H (70.20mm x 101.60mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1.8dB | 2 GHz ~ 18 GHz | Isolation (Min) 17dB, 1.7 VSWR (Max), 12° Imbalance (Max) | 3.760" L x 2.000" W x 0.380" H (95.60mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.3dB | 4 GHz ~ 8 GHz | Isolation (Min) 20dB, 1.35 VSWR (Max), 6° Imbalance (Max) | 2.140" L x 1.000" W x 0.380" H (54.40mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.4dB | 8 GHz ~ 12.4 GHz | Isolation (Min) 20dB, 1.6 VSWR (Max), 6° Imbalance (Max) | 2.140" L x 1.000" W x 0.380" H (54.40mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.6dB | 7 GHz ~ 18 GHz | Isolation (Min) 17dB, 1.7 VSWR (Max), 8° Imbalance (Max) | 2.140" L x 1.000" W x 0.380" H (54.40mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.75dB | 8 GHz ~ 12.4 GHz | Isolation (Min) 18dB, 1.7 VSWR (Max), 8° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.5dB | 1 GHz ~ 2 GHz | Isolation (Min) 20dB, 1.35 VSWR (Max), 6° Imbalance (Max) | 3.760" L x 2.000" W x 0.380" H (95.60mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.25dB | 1 GHz ~ 2 GHz | Isolation (Min) 20dB, 1.25 VSWR (Max), 4° Imbalance (Max) | 2.760" L x 1.000" W x 0.380" H (70.20mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1dB | 1 GHz ~ 2 GHz | Isolation (Min) 20dB, 1.5 VSWR (Max), 8° Imbalance (Max) | 5.760" L x 4.500" W x 0.380" H (146.30mm x 114.30mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1.2dB | 7 GHz ~ 18 GHz | Isolation (Min) 15dB, 1.6 VSWR (Max), 12° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1.2dB | 12.4 GHz ~ 18 GHz | Isolation (Min) 15dB, 1.7 VSWR (Max), 8° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1.2dB | 4 GHz ~ 18 GHz | Isolation (Min) 15dB, 1.7 VSWR (Max), 12° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.6dB | 4 GHz ~ 18 GHz | Isolation (Min) 17dB, 1.6 VSWR (Max), 8° Imbalance (Max) | 2.390" L x 1.000" W x 0.380" H (60.80mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 1dB | 2 GHz ~ 18 GHz | Isolation (Min) 17dB, 1.6 VSWR (Max), 8° Imbalance (Max) | 3.010" L x 1.000" W x 0.380" H (76.60mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock | Active | Tray | Active | 0.4dB | 500 MHz ~ 2 GHz | Isolation (Min) 20dB, 1.3 VSWR (Max), 4° Imbalance (Max) | 3.560" L x 1.000" W x 0.380" H (90.60mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock 1 Factory | Active | Tray | Active | 0.25dB | 2 GHz ~ 4 GHz | Isolation (Min) 20dB, 1.35 VSWR (Max), 4° Imbalance (Max) | 2.760" L x 1.000" W x 0.380" H (70.20mm x 25.40mm x 9.70mm) | Module, SMA Connectors | |||
0 In Stock 1 Factory | Active | Tray | Active | 0.7dB | 500 MHz ~ 2 GHz | Isolation (Min) 20dB, 1.45 VSWR (Max), 6° Imbalance (Max) | 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) | Module, SMA Connectors |