RF Power Dividers/Splitters

Results: 7
Manufacturer
Mini-CircuitsSusumu
Series
-PS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Insertion Loss
0.5dB0.8dB1dB1.2dB1.8dB3.3dB6dB
Frequency
0 Hz ~ 18 GHz0 Hz ~ 20 GHz5 MHz ~ 1 GHz20 MHz ~ 2 GHz700 MHz ~ 6 GHz1.55 GHz ~ 4.4 GHz
Specifications
-Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max)Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max)Isolation (Min) 15dB, 5° Imbalance (Max)Isolation (Min) 16.8dB, 1.6 VSWR (Typ), 6° Imbalance (Max)Isolation (Min) 18dB, 11° Imbalance (Max)Isolation (Min) 20dB, 5° Imbalance (Max)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm)0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm)-
Package / Case
6-SMD (5 Leads), Flat Lead6-SMD, Flat Leads10-SMD, Flat Leads12-VQFN Exposed Pad32-VFQFN Exposed Pad0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
PS1608
PS1608GT2-R50-T1
RF POWER DIVIDER 0HZ-20GHZ 0603
Susumu
6,287
In Stock
1 : $2.39000
Cut Tape (CT)
1,000 : $0.90720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6dB
0 Hz ~ 20 GHz
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0603 (1608 Metric)
MTX2-73+
GP2Y1+
RF PWR DVDR 1.55-4.4GHZ 12VQFN
Mini-Circuits
2,604
In Stock
1 : $2.92000
Cut Tape (CT)
2,000 : $1.87200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1dB
1.55 GHz ~ 4.4 GHz
Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
SBTC-2-10LX+
SBTC-2-10LX+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
2,872
In Stock
1 : $5.11000
Cut Tape (CT)
1,000 : $2.98801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
-
6-SMD (5 Leads), Flat Lead
SCA-3-11+
SCA-4-10+
RF PWR DVDR 5MHZ-1GHZ 10SMD
Mini-Circuits
906
In Stock
1 : $11.08000
Cut Tape (CT)
1,000 : $6.86404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2dB
5 MHz ~ 1 GHz
Isolation (Min) 18dB, 11° Imbalance (Max)
0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm)
10-SMD, Flat Leads
ADT1-1+
ADP-2-20+
RF PWR DVDR 20MHZ-2GHZ 6SMD
Mini-Circuits
2,234
In Stock
1 : $27.01000
Cut Tape (CT)
1,000 : $17.95212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
20 MHz ~ 2 GHz
Isolation (Min) 15dB, 5° Imbalance (Max)
0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm)
6-SMD, Flat Leads
EP2W+
EP2W+
RF PWR DVDR 700MHZ-6GHZ 32VFQFN
Mini-Circuits
2,015
In Stock
1 : $31.71000
Cut Tape (CT)
2,000 : $22.63204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8dB
700 MHz ~ 6 GHz
Isolation (Min) 16.8dB, 1.6 VSWR (Typ), 6° Imbalance (Max)
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
32-VFQFN Exposed Pad
EP2W+
EP2RKU+
RF PWR DVDR 0 HZ-18GHZ 32VFQFN
Mini-Circuits
961
In Stock
1 : $33.39000
Cut Tape (CT)
2,000 : $25.51211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3dB
0 Hz ~ 18 GHz
Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max)
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
32-VFQFN Exposed Pad
Showing
of 7

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.