Results: 0
Manufacturer
Abracon LLCAmphenol ProcomAnadigicsAnalog Devices Inc.Anatech Microwave CompanyAVR Global Technologies, IncBelden Inc.BeRex CorpBolton TechnicalCinch Connectivity SolutionsCinch Connectivity Solutions Midwest MicrowaveDigiwave
Series
-*2089-6xxx2090APDDCGP-1060PD-1200XPIMinator™PSResistive Dividers/SplittersRFPDVSCSCWSpectrolite
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Insertion Loss
-3.7dB-3.4dB0.05dB0.1dB0.15dB0.17dB0.2dB0.25dB0.28dB0.3dB0.35dB0.39dB
Frequency
0 Hz ~ 2 GHz0 Hz ~ 2.4 GHz0 Hz ~ 2.5 GHz0 Hz ~ 3 GHz0 Hz ~ 4 GHz0 Hz ~ 5.4 GHz0 Hz ~ 6 GHz0 Hz ~ 6.8 GHz0 GHz ~ 7.2 GHz0 Hz ~ 8 GHz0 Hz ~ 8.4 GHz0 Hz ~ 10 GHz
Specifications
1° Imbalance (Max), 1.45 VSWR (Max)1.15 VSWR1.2 VSWR (Max)1.2 VSWR (Max), 2° Imbalance1.25 VSWR (Max)1.3 VSWR (Max)1.35 VSWR (Max)1.4 VSWR (Max), 4° Imbalance1.5 VSWR (Max)1.7 VSWR (Max)1.9 VSWR (Max)2° Imbalance (Max), 1.35 VSWR (Max)
Size / Dimension
0.041" L x 0.041" W (1.04mm x 1.04mm)0.051" L x 0.083" W (1.30mm x 2.10mm)0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.6mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.063" L x 0.033" W x 0.028" H (1.59mm x 0.84mm x 0.70mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.070" L x 0.070" W x 0.010" H (1.78mm x 1.78mm x 0.25mm)0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm)0.075" L x 0.070" W x 0.010" H (1.91mm x 1.78mm x 0.25mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Package / Case
3-SMD, No Lead4-SIP Module5-SMD, No Lead6-SMD (5 Leads), Flat Lead6-SMD Module6-SMD, Flat Leads6-SMD, Gull Wing6-SMD, J-Lead6-SMD, No Lead6-SMD, No Lead, 5 Leads6-TDFN Exposed Pad6-VDFN
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.