RF Multiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Frequency Bands (Low / High)
Low Band Attenuation (min / max dB)
High Band Attenuation (min / max dB)
Return Loss (Low Band / High Band)
Mounting Type
Package / Case
DPX162690DT-8058A1
MULTILAYER DPX FOR GPS/LTE/5G
TDK Corporation
11,430
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.14319
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Diplexer
704MHz ~ 960MHz / 1.57GHz ~ 2.69GHz
25.00dB / 28.00dB
23.00dB / 25.00dB
12.0dB / 12.0dB
Surface Mount
0603 (1608 Metric), 6 PC Pad
DPX255925DT-5045F3
MULTILAYER DIPLEXER FOR LTE
TDK Corporation
13,619
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.23747
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Diplexer
617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz
28.00dB / 32.00dB
30.00dB / 33.00dB
-
Surface Mount
1008 (2520 Metric), 9 PC Pad
Showing
of 2

RF Multiplexers


RF Multiplexers use bi-directional bandpass filters to combine RF signals for transmission through a single coaxial cable or to split a combined signal into separate signals for transmission through independent coax cables. Types of multiplexing include diplexing, duplexing. triplexing, quadplexing and quintplexing. Multiplexors are differentiated by their frequency bands, low band attenuation, high band attenuation, return loss and mounting type.