RF Multiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Frequency Bands (Low / High)
Low Band Attenuation (min / max dB)
High Band Attenuation (min / max dB)
Return Loss (Low Band / High Band)
Mounting Type
Package / Case
DPX165950DT-8148A1
RF DIPLEXER 2.45/5.425GHZ 0603
TDK Corporation
1,862
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.18711
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Diplexer
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
21.00dB / 37.00dB
23.00dB / 41.00dB
-
Surface Mount
0603 (1608 Metric), 6 PC Pad
15,679
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.09982
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Diplexer
2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz
32.00dB / -
27.00dB / -
12.0dB / 12.0dB
Surface Mount
0603 (1608 Metric), 6 PC Pad
Showing
of 2

RF Multiplexers


RF Multiplexers use bi-directional bandpass filters to combine RF signals for transmission through a single coaxial cable or to split a combined signal into separate signals for transmission through independent coax cables. Types of multiplexing include diplexing, duplexing. triplexing, quadplexing and quintplexing. Multiplexors are differentiated by their frequency bands, low band attenuation, high band attenuation, return loss and mounting type.