RF Mixers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Type
Cellular, ISMGeneral Purpose
Frequency
824MHz ~ 4.2GHz3.4GHz ~ 15GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
KSX2-24+
SIM-153+
IC MIX 3.4GHZ-15GHZ UP/DOWN 8SMD
Mini-Circuits
1,034
In Stock
1 : $17.45000
Cut Tape (CT)
500 : $13.38006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM
3.4GHz ~ 15GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
KSX2-24+
SIM-43MH+
IC MIX 824MHZ-4.2GHZ UP/DWN 8SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $8.11206
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
824MHz ~ 4.2GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.