RF Mixers

Results: 4
Manufacturer
Analog Devices Inc.Mini-Circuitsonsemi
Series
-LT5526
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
RF Type
General PurposeKu-BandVHF/UHF
Frequency
1kHz ~ 2GHz500kHz ~ 500MHz5MHz ~ 1.5GHz-
Gain
-0.5dB0.6dB-
Noise Figure
11dB-
Secondary Attributes
-Down Converter
Current - Supply
28mA-
Voltage - Supply
3.6V ~ 5.3V-
Package / Case
6-SMD, Flat Leads16-WQFN Exposed Pad
Supplier Device Package
6-MCPH16-QFN (4x4)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
ADTT1.5-1+
ADE-1+
IC MIXER 500KHZ-500MHZ 6SMD
Mini-Circuits
2,588
In Stock
1 : $6.27000
Cut Tape (CT)
1,000 : $3.26402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VHF/UHF
500kHz ~ 500MHz
-
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
ADT1-1+
ADE-5+
IC MIXER 5MHZ-1.5GHZ 6SMD
Mini-Circuits
3,348
In Stock
1 : $7.61000
Cut Tape (CT)
1,000 : $5.06402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
5MHz ~ 1.5GHz
-
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
16 QFN EP
LT5526EUF#PBF
IC MIXR 1KHZ-2GHZ DWN CONV 16QFN
Analog Devices Inc.
267
In Stock
1 : $12.68000
Tube
Tube
Active
General Purpose
1kHz ~ 2GHz
1
0.6dB
11dB
Down Converter
28mA
3.6V ~ 5.3V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
6-MCPH
SMA5101-TL-H
IC MIXER RF DBL BALANCED 6MCPH
onsemi
2,775
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ku-Band
-
1
-0.5dB
-
-
-
-
Surface Mount
6-SMD, Flat Leads
6-MCPH
Showing
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.