RF Misc ICs and Modules

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Frequency
RF Type
Secondary Attributes
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN Exposed Pad
RF POWER LIMITER 6GHZ 50W 12QFN
pSemi
1,160
In Stock
1 : $10.47000
Cut Tape (CT)
500 : $7.32000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Limiter
9kHz ~ 6GHz
General Purpose
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (3x3)
32-QFN (5x5)
IC PHASE SHIFT 8-BIT 32-QFN
pSemi
4,934
In Stock
1 : $13.09000
Cut Tape (CT)
500 : $9.15002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phase Shifter
1.7GHz ~ 2.2GHz
Radar
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
12-UFQFN Exposed Pad
ULTRACMOS POWER LIMITER 10 MHZ-6
pSemi
4,262
In Stock
1 : $15.01000
Cut Tape (CT)
500 : $10.49002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Limiter
10MHz ~ 6GHz
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (3x3)
8-TSSOP
IC PRESCALER DIV2 3.5GHZ 8TSSOP
pSemi
0
In Stock
2,000 : $3.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Prescaler
400MHz ~ 3.5GHz
General Purpose
Divide by 2
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
6-TSSOP, SC-88, SOT-363
IC PRESCALER DIV2 1500MHZ SC70-6
pSemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Prescaler
0Hz ~ 1.5GHz
General Purpose
Divide by 2
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
6-TSSOP, SC-88, SOT-363
IC PRESCALER DIV8 1500MHZ SC70-6
pSemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Prescaler
0Hz ~ 1.5GHz
General Purpose
Divide by 8
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
6-TSSOP, SC-88, SOT-363
IC PRESCALER DIV4 1.0GHZ SC70-6
pSemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Prescaler
0Hz ~ 1.5GHz
General Purpose
Divide by 4
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
12-UFQFN Exposed Pad
RF POWER LIMITER 2GHZ 50W 12QFN
pSemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Limiter
20MHz ~ 2GHz
General Purpose
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (3x3)
0
In Stock
Obsolete
-
Tray
Obsolete
Monolithic Phase and Amplitude Controller (MPAC)
8GHz ~ 12GHz
General Purpose
-
Surface Mount
Die
Die
Showing
of 9

RF Misc ICs and Modules


The RF Miscellaneous IC and Module product family is home to a wide variety of unique, specialized, or purpose-specific products used in conjunction with RF, IF, and microwave radio applications. Examples include AM/FM tuners and receivers, bias networks, baseband processors, counters, digitally tunable capacitors, downconverters, frequency multipliers, phase shifters, prescalars, terminators, upconverters, VCOs, and others.