Results: 0
Manufacturer
ams-OSRAM USA INC.AtmelBroadcom LimitedEM MicroelectronicFairchild SemiconductorInfineon TechnologiesMelexis Technologies NVMicrochip TechnologyMurata ElectronicsNexperia USA Inc.Nuvoton Technology CorporationNXP Semiconductors
Series
-*6700ATA5558ATA5567ATA5570ATA5577E5530E5561HITAG® 1HITAG® 2HITAG® S
Packaging
BoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-EEPROMPassive Entry/StartPassive Entry/Start, TPMSRFID ReaderRFID Reader/TransponderRFID TransponderTPMS
Frequency
15kHz ~ 150kHz19kHz ~ 150kHz100kHz ~ 150kHz100kHz ~ 250kHz100kHz ~ 450kHz110kHz ~ 150kHz125kHz125kHz, 13.56MHz134.2kHz850kHz ~ 11.5MHz4MHz ~ 16MHz13.56MHz
Standards
-EPCEPC, ISO 15693EPC, ISO 15693, ISO 18000-3, ISO 18000-63, ISO 29167-10, NFCEPC, ISO 15693, ISO 18000-6EPC, ISO 15693, ISO 18000, NFCEPC, ISO 18000-3EPC, ISO 18000-6EPC, ISO 18000-6, ISO 18000-63, ISO 29167-10, ISO 29167-13EPC, ISO 18000-63EPC, ISO 18000-63, ISO 18000-64EPC, ISO 29167
Interface
-GPIO, I2CI2CI2C, SPII2C, SPI, RS 232I2C, SPI, UARTI2C, SPI, UART, USBI2C, SPI, USBI2C, UARTISO 15693ISO 15693, ISO 18000-3NFCPWMRS 232, RS 422, RS 485
Voltage - Supply
-0.5V ~ 6.5V0V ~ 1.85V1.1V ~ 1.3V1.2V ~ 3.3V1.2V ~ 3.6V1.25V ~ 3.65V1.45V ~ 1.65V1.5V ~ 1.7V1.5V ~ 5.5V1.6V ~ 3.6V1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V1.62V ~ 5.5V
Operating Temperature
-55°C ~ 140°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 110°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 145°C-40°C ~ 150°C-40°C ~ 70°C-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-Flip Chip Strap2-FlipChip2-VDFN2-WFDFN3-XDFN4-DFN4-UFDFN Exposed Pad4-XFDFN Exposed Pad5-UFDFN6-UFDFN6-XFDFN8-DFN
Supplier Device Package
2-DFN (1.8x1.5)2-EMDFN (2.2x1.78)2-FCP2-FCS3-XSON (1x1.45)4-DFN4-HXSON (2x1.5)4-UDFN (1.5x2)5-UFDFPN (1.7x1.4)6-SON (1.45x1)6-XSON (1.45x1.00)6-XSON, SOT886 (1.45x1)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.