Results: 0
Manufacturer
Amp'ed RF Techams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedArctic SemiconductorAsahi Kasei Microdevices/AKMAtmelBroadcom LimitedCELChipconCML MicrocircuitsCypress Semiconductor Corp
Series
-*88MW32088W8801AD6190AD9988Aero™ +Aero™ IAFE8030AIROC™AIROC™ BluetoothAIROC™ Bluetooth®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Type
-Tx OnlyTxRx + MCUTxRx Only
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular, WiFi802.15.4, Bluetooth, WiFi802.15.4, General ISM < 1GHz802.15.4, General ISM > 1GHz-AISGBluetoothBluetooth, Cellular, WiFiBluetooth, General ISM < 1GHzBluetooth, General ISM > 1GHz
Protocol
802.11n802.11n/g/b802.11n/g/b, Bluetooth802.11n/g/b, Bluetooth, Zigbee®, Z-Wave®6LoWPAN6LoWPAN, Bluetooth v4.1, Zigbee®6LoWPAN, Bluetooth v5.1, Thread, Zigbee®6LoWPAN, Bluetooth v5.1, Zigbee®6LoWPAN, WirelessHART™, Zigbee®6LoWPAN, Zigbee®6LoWPAN, Zigbee®, MiWi®802.11
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK2-FSK, 4-FSK, 4-DQPSK, 16-QAM, FM, QPSK2-FSK, 4-FSK, ASK, FSK, GFSK, OOK2-FSK, FHSS, FSK, GFSK2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK2-GFSK, FSK2FSK
Frequency
100kHz ~ 3.8GHz2.176MHz5MHz ~ 12GHz5MHz ~ 7.125GHz5MHz ~ 7.4GHz20MHz ~ 160MHz20MHz ~ 2.4GHz20MHz ~ 2.4GHz, 5GHz20MHz ~ 2.4GHz, 5GHz, 6GHz20MHz ~ 50MHz20MHz ~ 5GHz25MHz ~ 12GHz
Data Rate (Max)
600bps1.2kbps9.6kbps20kBaud20kbps22.6kbps24kbps32kbps32.8kbps38.4kbps50kbps60kbps
Power - Output
-96dBm-10dBm-5dBm-4.5dBm-4dBm-3dBm-2dBm-1dBm0dBm1dBm1.5dBm2dBm
Sensitivity
-155dBm-148dBm-144dBm-137dBm-134dBm-133.5dBm-133dBm-132dBm-130dBm-129dBm-128dBm-127dBm
Memory Size
64B Flash, 64kB ROM, 16kB RAM128B RAM, 2kB ROM128B RAM, 4kB ROM128B SRAM240B RAM512B ROM, 4.25kB RAM768B RAM1kB EEPROM, 160kB SRAM1kB ROM, 56kB RAM4kB Flash4kB Flash, 256kB RAM4kB OTP, 32kB ROM, 1.5MB SRAM
Serial Interfaces
-ADCADC, CAN-FD, GPIO, I2C, SPI, UARTADC, DAC, GPIO, IrDA, I2C, PWM, SPI, UART, USARTADC, GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USBADC, GPIO, I2C, I2S, IrDA, SPI, UART, USART, USBADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USARTADC, GPIO, I2C, I2S, JTAG, SPI, UART
GPIO
123456789101112
Voltage - Supply
0.8V ~ 1.7V0.8V ~ 1.7V, 1.8V ~ 3.8V0.8V, 1.2V, 1.8V0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V0.9V ~ 2.4V, 1.175V ~ 3.6V0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V0.95V ~ 1.05V, 1.9V ~ 2.1V0.95V ~ 1.89V1V ~ 3.6V1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V1.045V ~ 1.26V1.05V ~ 1.9V
Current - Receiving
0mA ~ 62mA600nA ~ 11mA5µA ~ 60mA5µA ~ 72mA0.2mA ~ 1.02A270µA ~ 59mA0.41mA ~ 158mA625µA ~ 57mA1.1mA ~ 78mA1.3mA1.8mA ~ 3.8mA1.85mA
Current - Transmitting
120µA ~ 11.3mA0.2mA ~ 1.02A240µA ~ 325mA270µA ~ 93mA0.41mA ~ 400mA500µA ~ 33mA500µA ~ 42mA1.1mA ~ 5.2mA1.4mA ~ 4mA2mA2.1mA ~ 15.4mA2.2mA ~ 14.8mA
Operating Temperature
-55°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 120°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-XFBGA8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad16-SMD Module16-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad17-XFBGA, WLCSP20-LSSOP (0.173", 4.40mm Width)20-SMD Module20-UFQFN Exposed Pad20-VFQFN Exposed Pad20-WFQFN Exposed Pad24-UFQFN Exposed Pad
Supplier Device Package
8-MSOP-EP16-SMD16-TQFN (3x3)16-TSSOP17-WLCSP (1.69x2.03)17-WLCSP (2.032x1.694)20-HWQFN (3x3)20-QFN (3x3)20-QFN (4x4)20-SSO24-FCGQFN (2.2x3)24-HVQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.