RF Transceiver ICs

Results: 1,058
Manufacturer
Amp'ed RF TechAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtmelBroadcom LimitedCypress Semiconductor CorpEM MicroelectronicEspressif SystemsFreescale SemiconductorH&D Wireless ABInfineon Technologies
Series
-*AD6190AD9988AIROC™ BluetoothAIROC™ Bluetooth®Blue GeckoBlueNRGDust Networks®, SmartMesh IP™Dust Networks®, SmartMesh®, WirelessHARTEFR32MG21EFR32™ Blue Gecko
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Type
-TxRx + MCUTxRx Only
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, General ISM < 1GHz802.15.4, General ISM > 1GHz-AISGBluetoothBluetooth, Cellular, WiFiBluetooth, General ISM < 1GHzBluetooth, General ISM > 1GHzBluetooth, WiFiCellularGeneral ISM < 1GHzGeneral ISM > 1GHz
Protocol
802.11n/g/b, Bluetooth, Zigbee®, Z-Wave®6LoWPAN6LoWPAN, Bluetooth v4.1, Zigbee®6LoWPAN, Bluetooth v5.1, Thread, Zigbee®6LoWPAN, Bluetooth v5.1, Zigbee®6LoWPAN, WirelessHART™, Zigbee®6LoWPAN, Zigbee®802.11a802.11a/b/g802.11a/b/g/-c, Bluetooth v5.0802.11a/b/g/-c, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA, Zigbee®802.11a/b/g/-c, Bluetooth v5.2
Modulation
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK2-FSK, 4-FSK, 4-DQPSK, 16-QAM, FM, QPSK2-FSK, FHSS, FSK, GFSK2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK2FSK, 2GFSK, 4FSK, 4GFSK2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK2FSK, 2GFSK, ASK, MSK, OOK
Frequency
100kHz ~ 3.8GHz2.176MHz30MHz ~ 6GHz32MHz45MHz ~ 960MHz70MHz ~ 6GHz75MHz ~ 6GHz80MHz ~ 650MHz80MHz ~ 650MHz, 842MHz ~ 916MHz80MHz ~ 650MHz, 862MHz ~ 950MHz80MHz ~ 960MHz110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz
Data Rate (Max)
1.2kbps22.6kbps24kbps32.8kbps38.4kbps50kbps66kbps100kbps115.2kbps128kBaud150kbps153.6kBaud
Power - Output
-96dBm-4.5dBm-2dBm0dBm1dBm2dBm2.5dBm3dBm3.5dBm4dBm4.5dBm4.8dBm
Sensitivity
-155dBm-148dBm-144dBm-137dBm-134dBm-133dBm-132dBm-130dBm-129dBm-128dBm-127dBm-126.9dBm
Memory Size
128B SRAM240B RAM768B RAM1kB EEPROM, 160kB SRAM4kB OTP, 32kB ROM, 1.5MB SRAM4kB ROM, 2.5kB RAM4kB ROM, 256B RAM4.25kB RAM8kB Flash, 1kB SRAM8kB Flash, 2kB SRAM8kB RAM10kB SRAM
Serial Interfaces
-ADC, DAC, GPIO, IrDA, I2C, PWM, SPI, UART, USARTADC, GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USARTADC, GPIO, I2C, I2S, JTAG, SPI, UARTADC, GPIO, I2C, I2S, PCM, SPI, UARTADC, GPIO, I2C, I2S, PDM, PWM, SPI, UARTADC, GPIO, I2C, I2S, PDM, SPI, USARTADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
GPIO
123456789101112
Voltage - Supply
0.8V ~ 1.7V0.8V ~ 1.7V, 1.8V ~ 3.8V0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V0.95V ~ 1.05V, 1.9V ~ 2.1V0.95V ~ 1.89V1.045V ~ 1.26V1.1V ~ 1.89V1.1V ~ 3.3V1.1V, 1.8V, 2.2V1.14V ~ 1.26V1.18V ~ 3.3V1.2V ~ 3.3V
Current - Receiving
0mA ~ 62mA270µA ~ 59mA1.85mA2.2mA ~ 5mA2.2mA2.6mA ~ 7mA2.7mA ~ 6.7mA3mA ~ 3.4mA3mA ~ 6.2mA3mA3.1mA3.3mA
Current - Transmitting
270µA ~ 93mA1.1mA ~ 5.2mA2.1mA ~ 15.4mA2.2mA ~ 9.9mA2.3mA ~ 30.4mA2.3mA ~ 30mA2.3mA ~ 32.7mA2.4mA2.7mA ~ 16.6mA3.2mA3.4mA3.5mA ~ 8mA
Operating Temperature
-55°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad17-XFBGA, WLCSP20-VFQFN Exposed Pad24-VFQFN Exposed Pad24-VQFN Exposed Pad24-WFQFN Exposed Pad24-WFQFN, FC25-SMD Module25-UFBGA, WLCSP28-SSOP (0.209", 5.30mm Width)28-UFBGA, WLCSP28-VFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)17-WLCSP (1.69x2.03)17-WLCSP (2.032x1.694)20-QFN (3x3)20-QFN (4x4)24-FCGQFN (2.2x3)24-QFN (4x4)24-QFN (5x5)24-VQFN (4x4)25-WLCSP (2.34x2.21)28-QFN (4x4)28-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
1,058Results
Applied FiltersRemove All

Showing
of 1,058
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESP32-S2
ESP32-D0WD-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
9,290
In Stock
1 : $1.50000
Cut Tape (CT)
5,000 : $1.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°C--Surface Mount48-VFQFN Exposed Pad48-QFN (5x5)
ESP8266EX
ESP8266EX
IC RF TXRX+MCU WIFI 32VFQFN
Espressif Systems
5,285
In Stock
1 : $1.60000
Cut Tape (CT)
5,000 : $1.60001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/n-2.4GHz54Mbps20dBm-91dBm-I2C, I2S, SPI, UART82.5V ~ 3.6V50mA ~ 56mA120mA ~ 170mA---Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
34,105
In Stock
1 : $1.82000
Cut Tape (CT)
4,000 : $0.79083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.1-2.4GHz-2.5dBm-94dBm48kB RAM, 144kB ROMADC, GPIO, I2C, SPI, UART61.1V ~ 3.3V2.2mA3.5mA-40°C ~ 85°C--Surface Mount17-XFBGA, WLCSP17-WLCSP (2.032x1.694)
SMD IC ESP32-S3, DUAL-CORE MCU,
ESP32-S3
SMD IC ESP32-S3, DUAL-CORE MCU,
Espressif Systems
2,951
In Stock
1 : $1.85000
Strip
Strip
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm-I2C, I2S, SPI, UART, USB303.3V---40°C ~ 105°C--Surface Mount56-VFQFN Exposed Pad56-QFN (7x7)
20-VFQFN Exposed Pad
NRF24L01P-R7
IC RF TXRX ISM>1GHZ 20VFQFN
Nordic Semiconductor ASA
7,265
In Stock
1 : $1.86000
Cut Tape (CT)
1,500 : $1.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz-GFSK2.4GHz2Mbps0dBm-94dBm-SPI-1.9V ~ 3.6V12.6mA ~ 13.5mA7mA ~ 11.3mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-R
IC RF TXRX ISM>1GHZ 20VFQFN
Nordic Semiconductor ASA
224
In Stock
1 : $1.86000
Cut Tape (CT)
4,000 : $1.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz-GFSK2.4GHz2Mbps0dBm-94dBm-SPI-1.9V ~ 3.6V12.6mA ~ 13.5mA7mA ~ 11.3mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
ESP32-U4WDH
ESP32-U4WDH
WIFI BT COMBO 4MB FLASH QFN48
Espressif Systems
598
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $1.88001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi--2.4GHz-19.5dBm-4MB Flash, 448kB ROM, 520kB SRAMI2C, I2S, SPI, UART-------Surface Mount48-QFN48-QFN (5x5)
196,122
In Stock
1 : $1.97000
Cut Tape (CT)
4,000 : $0.85948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.1-2.4GHz-2.5dBm-94dBm48kB RAM, 144kB ROMADC, GPIO, I2C, SPI, UART121.1V ~ 3.3V2.2mA3.5mA-40°C ~ 85°C--Surface Mount24-WFQFN, FC24-FCGQFN (2.2x3)
48-QFN
NRF52832-QFAB-R
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
7,372
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $1.98001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, General ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm256kB Flash, 32kB RAMI2C, SPI, UART321.7V ~ 3.6V6.5mA7.1mA-40°C ~ 85°C--Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
32 QFN
NRF52811-QCAA-R
BLUETOOTH 5.3 SOC SUPPORTING BLU
Nordic Semiconductor ASA
817
In Stock
1 : $2.77000
Cut Tape (CT)
4,000 : $1.78001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread-2.4GHz2Mbps4dBm-104dBm192kB Flash, 24kB RAMADC, PDM, PWM, SPI, UART171.7V ~ 3.6V3.5mA ~ 11.2mA2.1mA ~ 15.4mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
CC2340R52E0RKPR
CC2340R52E0RKPR
SIMPLELINK 32-BIT ARM CORTEX-M0+
Texas Instruments
5,858
In Stock
1 : $2.95000
Cut Tape (CT)
3,000 : $1.34987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-TxRx + MCUBluetoothBluetooth v5.3, Wireless M-Bus, Zigbee®DSSS, GFSK, QPSK2.36GHz ~ 2.5GHz3Mbps8dBm-102dBm512kB Flash, 12kB ROM, 36kB SRAMGPIO, I2C, PWM, SPI, UART261.71V ~ 3.8V5.3mA ~ 9mA4mA ~ 19mA-40°C ~ 125°C (TA)--Surface Mount40-VFQFN Exposed Pad40-VQFN (5x5)
20 VQFN
SPIRIT1QTR
IC RF TXRX ISM<1GHZ 20VFQFN
STMicroelectronics
4,242
In Stock
1 : $2.99000
Cut Tape (CT)
4,500 : $1.41826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-2FSK, ASK, GFSK, GMSK, MSK, OOK150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz500kbps16dBm-118dBm-SPI41.8V ~ 3.6V9.2mA ~ 9.8mA6mA ~ 54mA-40°C ~ 105°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
24-QFN
S2-LPQTR
IC RF TXRX ISM<1GHZ 24VFQFN
STMicroelectronics
138,677
In Stock
1 : $3.18000
Cut Tape (CT)
4,000 : $1.59786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHzSIGFOX™, Wireless M-Bus2GFSK, 4GFSK, ASK, OOK-500kbps10dBm-130dBm-SPI, UART41.8V ~ 3.6V8mA27mA-40°C ~ 85°C--Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
RGP-20-PQFP Pkg
CC1101RGPR
IC RF TXRX ISM<1GHZ 20VFQFN
Texas Instruments
14,382
In Stock
1 : $3.25000
Cut Tape (CT)
3,000 : $1.54479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-2FSK, 4FSK, ASK, GFSK, MSK, OOK300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz600kbps12dBm-116dBm-SPI-1.8V ~ 3.6V14.3mA ~ 17.1mA12.3mA ~ 34.2mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
50-WLCSP
NRF52832-CIAA-R
IC RF TXRX+MCU ISM>1GHZ 50XFBGA
Nordic Semiconductor ASA
133,683
In Stock
1 : $3.35000
Cut Tape (CT)
7,000 : $2.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUGeneral ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
50-WLCSP
NRF52832-CIAA-R7
IC RF TXRX+MCU BLUETOOTH 50XFBGA
Nordic Semiconductor ASA
12,997
In Stock
1 : $3.35000
Cut Tape (CT)
1,500 : $2.27001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
NRF52832-CIAA
NRF52832-CIAA-G-R
VERSATILE BLUETOOTH 5.3 SOC SUPP
Nordic Semiconductor ASA
11,126
In Stock
1 : $3.35000
Cut Tape (CT)
7,000 : $2.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.3FSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V3.5mA ~ 12.9mA2.7mA ~ 16.6mA-40°C ~ 85°C (TA)--Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
48-QFN
NRF52832-QFAA-R
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
389,045
In Stock
1 : $3.47000
Cut Tape (CT)
3,000 : $2.35001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedTxRx + MCUBluetooth, General ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2C, SPI, UART321.7V ~ 3.6V5.5mA ~ 10.4mA5.5mA ~ 15.2mA-40°C ~ 85°C--Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
48-QFN
NRF52832-QFAA-R7
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
61,053
In Stock
1 : $3.47000
Cut Tape (CT)
1,000 : $2.35001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedTxRx + MCUBluetoothBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
32-VFQFN Exposed Pad
NRF9E5
IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Nordic Semiconductor ASA
2,230
In Stock
1 : $3.60000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCUGeneral ISM < 1GHz-GFSK433MHz, 868MHz, 915MHz50kbps10dBm-100dBm4.25kB RAMSPI81.9V ~ 3.6V12.5mA9mA ~ 30mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN Exposed Pad
NRF24LE1-F16Q32-T
IC RF TXRX+MCU ISM>1GHZ 32VFQFN
Nordic Semiconductor ASA
197
In Stock
1 : $3.96000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCUGeneral ISM > 1GHz-GFSK2.4GHz2Mbps0dBm-94dBm16kB Flash, 1kB SRAMI2C, JTAG, SPI, UART151.9V ~ 3.6V12.4mA ~ 13.3mA6.8mA ~ 11.1mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN Exposed Pad
NRF905
IC RF TXRX ISM<1GHZ 32VFQFN
Nordic Semiconductor ASA
7,793
In Stock
1 : $3.98000
Tray
-
Tray
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-GFSK433MHz, 868MHz, 915MHz50kbps10dBm-100dBm-SPI-1.9V ~ 3.6V12.5mA9mA ~ 30mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
NRF52833-QDAA-R
NRF52833-QDAA-R
IC RF TXRX+MCU BLUETOOTH 40QFN
Nordic Semiconductor ASA
22,767
In Stock
1 : $4.12000
Cut Tape (CT)
4,000 : $2.80001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®-2.4GHz2Mbps8dBm-103dBm512kB Flash, 128kB RAMADC, I2S, PWM, SPI, UART, USB181.7V ~ 5.5V3.4mA ~ 10.7mA2.3mA ~ 30.4mA-40°C ~ 105°C--Surface Mount40-VFQFN Exposed Pad40-QFN (5x5)
32-QFN
AT86RF233-ZU
IC RF TXRX+MCU 802.15.4 32VFQFN
Microchip Technology
5,053
In Stock
1 : $4.12000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, General ISM > 1GHz6LoWPAN, Zigbee®O-QPSK2.4GHz2Mbps4dBm-101dBm128B SRAMSPI-1.8V ~ 3.6V11.3mA ~ 11.8mA7.2mA ~ 13.8mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
NRF52833
NRF52833-QDAA-B-R7
IC RF TXRX+MCU BLUETOOTH 40QFN
Nordic Semiconductor ASA
4,041
In Stock
1 : $4.12000
Cut Tape (CT)
1,500 : $2.80001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®-2.4GHz2Mbps8dBm-103dBm512kB Flash, 128kB RAMADC, I2S, PWM, SPI, UART, USB181.7V ~ 5.5V3.4mA ~ 10.7mA2.3mA ~ 30.4mA-40°C ~ 105°C--Surface Mount40-VFQFN Exposed Pad40-QFN (5x5)
Showing
of 1,058

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.