Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$7.90500 | 3,000 - Immediate | Microchip Technology | Microchip Technology | 3,000 | ATSAMR35J17BT-I/7JXTR-ND ATSAMR35J17BT-I/7JXCT-ND ATSAMR35J17BT-I/7JXDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 128kB Flash, 16kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$8.68000 | 2,942 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR35J18BT-I/7JXTR-ND ATSAMR35J18BT-I/7JXCT-ND ATSAMR35J18BT-I/7JXDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$7.52000 | 2,995 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR35J16BT-I/7JXTR-ND ATSAMR35J16BT-I/7JXCT-ND ATSAMR35J16BT-I/7JXDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 64kB Flash, 8kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$7.71000 | 419 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR34J16B-I/7JX-ND | - | Tray | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 64kB Flash, 8kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$8.88000 | 2,120 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR34J18B-I/7JX-ND | - | Tray | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$8.88000 | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR34J18BT-I/7JXTR-ND ATSAMR34J18BT-I/7JXCT-ND ATSAMR34J18BT-I/7JXDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$8.68000 | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR35J18B-I/7JX-ND | - | Tray | Active | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I²S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
$8.44000 | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMR30M18A-I/RM100-ND | - | Tray | Active | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | - | 700MHz, 800MHz, 900MHz | - | - | - | 256kB Flash, 40kB RAM | ADC, I²C, USB | 16 | 1.8V ~ 3.6V | - | - | - | - | 25-SMD Module | Module |