Results: 0
Manufacturer
5G HUBAbracon LLCAconnoAdafruit Industries LLCAdvantech CorpAi-ThinkerAmp'ed RF TechAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedArtaflex Inc.AtmelBDE Technology
Series
-*250506060-SIPT9009XCite™ADRV9003AIRAIR - WICEDAirborne Direct
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular802.15.4, Bluetooth, General ISM < 1GHz802.15.4, Bluetooth, NFC802.15.4, Bluetooth, WiFi802.15.4, Bluetooth/ANT802.15.4, General ISM < 1GHz802.15.4, Wireless M-Bus, 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk-Bluetooth Low Energy (BLE)Bluetooth
Protocol
802.11p802.11n, Bluetooth v5.16LoWPAN, Bluetooth v5.0, KNX, Thread, Wireless M-Bus, Wi-SUN, Zigbee®6LoWPAN, Zigbee®802.11 a/b/g/n/ac, Bluetooth802.11802.11, Bluetooth v2.0 + EDR802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac/ax, Bluetooth v5.3802.11a/b/g802.11a/b/g/-c, Bluetooth v5.0802.11a/b/g/-c, Bluetooth v5.1802.11a/b/g/-c, Bluetooth v5.2 + EDR
Modulation
2-FSK, 2-GFSK2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK2-FSK, ASK, GFSK, GMSK, MSK, OOK2-FSK, ASK, GFSK, GMSK, OOK2-FSK, MSK2-GFSK2-GFSK, 4-GFSK, MSK2FSK2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK2FSK, 2GFSK, DSSS, FSK, GFSK, O-QPSK2FSK, 4FSK, ASK, GFSK, MSK, OOK2FSK, ASK, GFSK, GMSK, MSK, OOK
Frequency
640Hz ~ 11.25kHz13.56MHz30MHz ~ 6GHz64MHz70MHz ~ 6GHz75MHz ~ 6GHz120MHz137MHz ~ 1.02GHz138MHz ~ 154MHz154MHz ~ 158.3MHz164MHz ~ 174MHz169MHz
Data Rate
340bytes600bps2kbps2.4kbps3.6kbps4.8kBaud4.8kbps4800bps5kbps6.4kbps9.4kbps9.6kBaud
Power - Output
-32dBm-14dBm-10dBm-5dBm-4dBm-2dBm-1dBm-0.12dBm0dBm10mW700mW1W
Sensitivity
-167dBm-166dBm-165dBm-164dBm-163dBm-162dBm-161dBm-160dBm-159dBm-158dBm-157dBm-151dBc
Serial Interfaces
100BASE-T, GPO1000BASE-T, GPO, UART-ACD, GPIO, I2C, PWMADC, DAC, GPIO, I2C, I2S, LCD, RMT, SPI, PWM, UART, USBADC, DAC, GPIO, I2C, SPI, UART, USBADC, Ethernet, GPIO, I2C, I2S, SDIO, Serial TTL, SPI, UART, USBADC, GPIOADC, GPIO, ETH, I2C, I2S, PCM, RS232, SPI, UARTADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USARTADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UARTADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
Antenna Type
-Antenna IncludedAntenna Included, I-PEXAntenna Included, SMAAntenna Not IncludedAntenna Not Included, CastellationAntenna Not Included, I-PEX MHF4Antenna Not Included, I-PEXAntenna Not Included, I-PEX, Integrated, ChipAntenna Not Included, I-PEX, PCB TraceAntenna Not Included, Integrated, ChipAntenna Not Included, MHF4
Utilized IC / Part
8W8977, PAN902688W878288W879788W880188W888788W8977, ENWF9201AZEF, PAN902688W8977, PAN902688W898788W8987, PAN902888W899788W8997, 88PG8233000 SERIES
Memory Size
8B Flash64B Flash, 64kB ROM, 16kB RAM6kB ROM8kB Flash, 256B RAM8kB Flash, 256kB ROM16kB Flash, 512kB ROM16kB RAM24kB Flash, 3kB RAM32kB EEPROM32kB Flash, 2kB RAM32kB Flash, 2kB SRAM32kB Flash, 32kB RAM
Voltage - Supply
0V ~ 24V0.5V ~ 15V1V, 1.3V, 1.8V1.045V ~ 1.155V, 1.045V ~ 1.21V, 1.71V ~ 1.89V, 1.71V ~ 1.98V, 2.97V ~ 3.63V1.1V ~ 3.6V1.2V ~ 3.6V1.3V ~ 1.8V1.35V ~ 1.65V1.5V, 3.3V1.6V ~ 3.1V1.6V ~ 3.3V1.6V ~ 3.6V
Current - Receiving
70µA ~ 87mA0.2mA ~ 172mA0.2mA ~ 420mA460µA ~ 14mA590µA ~ 1.4mA770µA800µA0.9mA ~ 1.2mA1.03mA ~ 1.14mA1.1mA ~ 1.5A1.15mA1.2mA ~ 1.3mA
Current - Transmitting
70µA ~ 353mA0.2mA ~ 344mA0.2mA ~ 392mA0.2mA ~ 420mA1.2mA ~ 2.5mA1.4mA ~ 4mA1.5mA ~ 11.3mA1.5mA ~ 133.1mA1.5mA ~ 9.1mA1.8mA1.87mA ~ 221.98mA2mA ~ 14.1mA
Mounting Type
-Card EdgeChassis MountConnector MountDIN RailSocketSurface MountThrough Holemini PCIe
Operating Temperature
-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 135°C (TJ)-40°C ~ 65°C (TA)-40°C ~ 65°C
Package / Case
3-SIP Module5-DIP Module5-SIP Module6-DIP Module6-SMD Module7-SIP Module8-DIP Module8-SIP Module8-SMD Module8-SOIC (0.154", 3.90mm Width)9-DIP Module10-DIP Module
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.