Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
CC-WMX-KK8D-TN
CC-WMX-KK8D-TN
CONNECTCORE 6 PLUS MODULE
Digi
0
In Stock
1 : $387.09000
Tray
Tray
ActiveBluetooth, WiFi802.11a/b/g/n/ac, Bluetooth v5.0-800MHz---Ethernet, GPIO, I²C, I²S, PWM, SPI, UART, USB-MKL14Z32VFT48GB Flash, 2GB DDR3---Surface Mount-40°C ~ 85°CModule
CC-WMX-JM8E-NN
CC-WMX-JM8E-NN
CONNECTCORE 8X SOM, QUADX, 16GB
Digi
0
In Stock
1 : $340.20000
Tray
Tray
ActiveBluetooth, WiFi802.11a/b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.85GHz200Mbps17dBm-ADC, GPIO, I²C, I²S, PCIe, SDIO, SPI, JTAG, UART, USBAntenna Not Included-16GB Flash, 2GB DRAM---Surface Mount-40°C ~ 85°CModule
CC-WMX-JN7A-NE
CC-WMX-JN7A-NE
RX TXRX MOD WIFI SURFACE MOUNT
Digi
0
In Stock
1 : $171.52000
Tray
Tray
ActiveBluetooth, WiFi802.11a/b/g/n/ac, Bluetooth v4.0-528MHz---Ethernet, I²C, I²S, PWM, SDIO, SPI, UART, USB--1GB Flash, 1GB DRAM5V--Surface Mount-40°C ~ 85°CModule
CC-MX-JN58-Z1
CC-MX-JN58-Z1
RX TXRX MODULE ISM < 1GHZ SMD
Digi
0
In Stock
1 : $84.70000
Bulk
Bulk
ActiveGeneral ISM < 1GHz--528MHz---Ethernet--256MB Flash, 256MB RAM5V--Surface Mount-40°C ~ 85°CModule
CC-WMX-JN58-NE
CC-WMX-JN58-NE
RX TXRX MOD WIFI SURFACE MOUNT
Digi
0
In Stock
1 : $112.62000
Tray
Tray
ActiveBluetooth, WiFi802.11a/b/g/n/ac, Bluetooth v4.0-528MHz---I²C, SPI, UART, USB--256MB Flash, 256MB RAM5V--Surface Mount-40°C ~ 85°CModule
CC-MX-JN7A-Z1
CC-MX-JN7A-Z1
RX TXRX MODULE ISM < 1GHZ SMD
Digi
0
In Stock
1 : $147.27000
Tray
Tray
ActiveGeneral ISM < 1GHz--528MHz---Ethernet--1GB Flash, 1GB DRAM5V--Surface Mount-40°C ~ 85°CModule
Showing
1 - 6
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.