RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XBEE XR MICRO 900MHZ DIGIMESH RF
XB-9XR-DMRM-001
XBEE XR MICRO 900MHZ DIGIMESH RF
Digi
0
In Stock
Check Lead Time
1 : $43.90000
Tray
Tray
Active
General ISM < 1GHz
-
-
902MHz ~ 928MHz
5Mbps
19dBm
-113dBm
ADC, SPI, UART
Antenna Not Included
-
-
2.1V ~ 3.6V
28mA
88mA ~ 110mA
Surface Mount
-40°C ~ 85°C
Module
XBEE XR MICRO 900MHZ DIGIMESH UF
XB-9XR-DMUM-001
XBEE XR MICRO 900MHZ DIGIMESH UF
Digi
0
In Stock
Check Lead Time
1 : $43.90000
Tray
Tray
Active
General ISM < 1GHz
-
-
902MHz ~ 928MHz
5Mbps
19dBm
-113dBm
ADC, SPI, UART
Antenna Not Included
-
-
2.1V ~ 3.6V
28mA
88mA ~ 110mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.