Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
410322
410322
MOSAIC-X5, HIGH PRECISION GNSS
Septentrio Inc.
750
In Stock
1 : $716.75000
Tray
Tray
Active---BeiDou, Galileo, GLONASS, GNSS, GPS--UART, USB---3V ~ 5.5V-40°C ~ 85°CSurface Mount--
410352
410352
MOSAIC-H GNSS PRECISION HEADING
Septentrio Inc.
22
In Stock
1 : $948.30000
Tray
Tray
Active---BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-UART, USB---3V ~ 5.5V-40°C ~ 85°CSurface MountModule-
Showing
1 - 2
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.