RF Receivers

Results: 1,721
Manufacturer
Adafruit Industries LLCAdvantech CorpAi-ThinkerAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAntenovaAsahi Kasei Microdevices/AKMBroadcom LimitedBynav TechnologyCircuit DesignCML MicroDakota Micro, Inc.
Series
-*20087AD6650C1CAM-M8EDGE Locate™EVA-M8EZRadio®EZRadioPRO®F4
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency
0Hz ~ 500MHz0Hz ~ 50MHz1Hz ~ 10Hz10Hz ~ 40MHz3.6kHz50kHz ~ 108MHz, 161MHz ~ 163MHz50kHz ~ 500kHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 168MHz ~ 240MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz, 1.452GHz ~ 1.492GHz153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 21.85MHz, 64MHz ~ 108MHz
Sensitivity
-167dBm-166dBm-165dBm-164dBm-163dBm-162dBm-161dB-161dBm-160dBm-159.5dBm-159dBm-158dBm
Data Rate (Max)
250 bps1kbps2kbps2.1kbps3KHz4.8kbps5kbps7.2kbps9.6kBaud9.6kbps10kBaud10kbps
Modulation or Protocol
-AMAM, ASKAM, ASK, OOKAM, FMAM, FM, FSK, OOK, UHFAM, FM, LW-SWAM, FM, LW-SW, WBAM, FM, RBDS/RDSAM, FM, RDSAM, FM, RDS, SW-LWAM, FM, RDS, VHF
Applications
-Access Control, AMR, ISM, RKE, TPMAccess Control, Garage Opener, Home Automation, RKE, TPMSAlarm and Security Systems, Home Automation, Remote Control, RKE, TelemeteringAlarm and Security Systems, Home/Building Automation, Industrial Control and Monitoring, Wireless SensorsAlarm and Security Systems, RKE, TPMSAlarm Systems, Communication SystemsAlarm Systems, Communication Systems, Remote Control SystemsAlarm Systems, Communication Systems, RKEAM Radio ReceiverAM Remote ControlAM/FM Car Radios
Current - Receiving
30µA170µA240µA0.5mA ~ 49mA2.2mA2.4mA2.5mA2.6mA2.9mA3mA3.1mA3.2mA
Data Interface
-AVConnectorConnector, 16 Contact Board to BoardConnector, 2 x 10 Header, 2 mm PitchConnector, 30 Pin Header, Board to BoardDDC, I2C, SPI, UART, USBGPIO, I2C, JTAG, SPI, UART, USBGPIO, I2C, SPI, UARTGPIO, I2C, SPI, UART, USBGPIO, I2C, UARTI2C
Memory Size
20kB Flash256kB Flash, 64kB RAM256kB SRAM256kB SRAM, 512kB ROM512kB Flash1MB Flash1.25M (64K x 20)(128K x 10)2Mb4MB Flash8MB Flash16MB Flash512Mb512Mb SDRAM-
Antenna Connector
-CastellationCeramic Patch, IntegratedIntegrated, Ceramic PatchIntegrated, HelicalMMCXNot IncludedOn-Board, ChipOn-Board, PatchOn-Board, Patch, MMCXOn-Board, TraceOn-Board, WhipOn-Board, Wire AntennaOSX
Features
15ch Multichannel Audio Modules14 Bit4800 bit rate9600 bit rate-Active Antenna Sensor, SPI InterfaceActive Interference CancellationAnalog and Digital DataAutomatic Frequency Centering (AFC)Automatic TuningBand Pass FilterBuilt-in Remote Control Decoder
Voltage - Supply
0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V1V ~ 1.8V1.08V ~ 1.26V1.08V ~ 1.32V1.14V ~ 1.26V1.2V1.2V ~ 3.6V1.4V ~ 3.6V1.5V ~ 5.5V1.5V ~ 5V1.6V ~ 3.6V1.6V ~ 4.3V
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 90°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountSurface MountThrough HoleUser Defined
Package / Case
4-SIP Module4-SMD Module5-SIP Module7-SIP Module8-DIP (0.300", 7.62mm)8-SIP Module8-SMD Module8-SOIC (0.154", 3.90mm Width)9-WFBGA, WLBGA10-SIP Module, 7 Leads10-SMD Module10-SOP (0.173", 4.40mm Width)
Supplier Device Package
4-SIP4-SMD5-SIP7-SIP8-DIP8-SOIC9-WLP (1.34x1.36)10-SIP10-SMD10-SOIC12-TQFN (4x4)14-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
1,721Results

Showing
of 1,721
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-QSOP Pkg
MICRF220AYQS-TR
RF RX ASK/OOK 300-450MHZ 16QSOP
Microchip Technology
4,042
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $2.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 450MHz
-112.5dBm
20kbps
ASK, OOK
General Purpose
6mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
20-VFQFN Exposed Pad
SI4356-B1A-FMR
RF RX FSK/GFSK 315-917MHZ 20QFN
Silicon Labs
9,897
In Stock
1 : $3.14000
Cut Tape (CT)
2,500 : $1.97500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
315MHz ~ 917MHz
-113dBm
120kbps
FSK, GFSK, OOK
Remote Control, RKE, Security Systems
12mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x3)
24-QFN
SX1239IMLTRT
RF RX FSK/GFSK 433/868MHZ 24QFN
Semtech Corporation
3,500
In Stock
1 : $3.87000
Cut Tape (CT)
3,000 : $1.84032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
433MHz, 868MHz, 915MHz
-120dBm
300kbps
FSK, GFSK, GMSK, MSK, OOK
AMR, Home Automation, Security
16mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-VQFN Exposed Pad
24-QFN (5x5)
16 QFN
SI4709-C-GMR
FM RECEIVER W RDS - ULTRA SMALL
Skyworks Solutions Inc.
7,452
In Stock
1 : $4.07000
Cut Tape (CT)
5,000 : $1.85436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
76MHz ~ 108MHz
-
-
FM
General Purpose
21.1mA
PCB, Surface Mount
-
PCB, Surface Mount
-
2.7V ~ 5.5V
-20°C ~ 85°C (TA)
-
-
Surface Mount
16-UFQFN Exposed Pad
16-QFN (2.5x2.5)
20-QFN
SI4362-C2A-GMR
RF RCVR FSK 142MHZ-1.05GHZ 20QFN
Silicon Labs
44,077
In Stock
1 : $4.46000
Cut Tape (CT)
2,500 : $3.27500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
142MHz ~ 1.05GHz
-126dBm
1Mbps
FSK, GFSK, GMSK, MSK, OOK
General Purpose
13.7mA
SPI
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4731-D60-GM
RF RX AM/FM/RDS 153-279KHZ 20QFN
Skyworks Solutions Inc.
616
In Stock
1 : $5.34000
Tray
-
Tray
Active
153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz
-
-
AM, FM, RDS
General Purpose
-
PCB, Surface Mount
-
PCB, Surface Mount
-
2.7V ~ 5.5V
-20°C ~ 85°C
-
-
Surface Mount
20-UFQFN Exposed Pad
20-QFN (3x3)
RF RX AM/FM 520KHZ-1.71MHZ 24QFN
SI4743-C10-GMR
RF RX AM/FM 520KHZ-1.71MHZ 24QFN
Skyworks Solutions Inc.
3,240
In Stock
1 : $6.16000
Cut Tape (CT)
2,500 : $3.33502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
-
-
AM, FM
-
26mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
Automotive
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
4,869
In Stock
1 : $7.10000
Cut Tape (CT)
2,500 : $3.84709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 450MHz
-114dBm
100kbps
ASK
RKE, Telemetering, Security Technology
5.8mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3.3V, 5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28-TQFN
MAX2771ETI+
RF RX GNSS 1.227/1.575GHZ 28TQFN
Analog Devices Inc./Maxim Integrated
491
In Stock
780
Factory
1 : $10.71000
Tube
-
Tube
Active
1.227GHz, 1.575GHz
-
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
SPI
-
-
-
2.7V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
8,541
In Stock
22,500
Factory
1 : $10.84000
Cut Tape (CT)
2,500 : $5.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
925MHz ~ 2.175GHz
-
-
-
Digital TV, CATV, Set Top Boxes
100mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3.13V ~ 3.47V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
40-VQFN
CMX994AQ4
RF RECEIVER 50-1218MHZ 40VQFN
CML Micro
302
In Stock
1 : $13.38000
Tray
-
Tray
Active
50MHz ~ 1.218GHz
-116dBm
19.2kbps
-
General Purpose
80mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
2,075
In Stock
1 : $14.68000
Cut Tape (CT)
1,000 : $8.64875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575MHz
-163dBm
-
BeiDou, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
40-VQFN
CMX994EQ4
RF RECEIVER 50-1218MHZ 40VQFN
CML Micro
3,086
In Stock
1 : $15.59000
Tray
-
Tray
Active
50MHz ~ 1.218GHz
-116dBm
19.2kbps
-
General Purpose
80mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
TESEO-LIV3FL
TESEO-LIV3FL
TESEO-LIV3FL LOW POWER MODULE
STMicroelectronics
138
In Stock
1 : $16.23000
Cut Tape (CT)
1,000 : $10.28054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
1.75V ~ 4.2V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
RXM-315-LR
RXM-315-LR
RF RECEIVER ASK/OOK 315MHZ
TE Connectivity Linx
1,552
In Stock
1 : $17.00000
Tube
Tube
Active
315MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
RXM-418-LR
RXM-418-LR
RF RECEIVER ASK/OOK 418MHZ
TE Connectivity Linx
322
In Stock
1 : $17.04000
Tube
Tube
Active
418MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
A5100-A
A5100A
RF RCVR GPS 1.575GHZ MODULE
Lantronix, Inc.
2,716
In Stock
1 : $17.10000
Cut Tape (CT)
1,300 : $15.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
115.2kBaud
-
General Purpose
40mA
-
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
RXM-433-LR
RXM-433-LR
RF RECEIVER ASK/OOK 433MHZ
TE Connectivity Linx
1,182
In Stock
1 : $17.47000
Tube
Tube
Active
433MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
TESEO-LIV3F
TESEO-LIV3F
RF RCVR GNSS/GPS 1.575GHZ 18LCC
STMicroelectronics
5,911
In Stock
1 : $19.11000
Cut Tape (CT)
1,000 : $11.26125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
5186
5186
ULTIMATE GPS MODULE PA1616D - 66
Adafruit Industries LLC
137
In Stock
1 : $19.95000
Bulk
-
Bulk
Active
1.598GHz ~ 1.575GHz, 1.605GHz
-165dBm
9.6kbps
Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
On-Board, Patch
-
3V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
20-SMD Module
-
RXM-433-KH3
RXM-433-KH3
RF RCVR ASK/OOK 433MHZ MODULE
TE Connectivity Linx
526
In Stock
1 : $20.11000
Tube
Tube
Active
433MHz
-112dBm
-
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE
5.2mA
Parallel
-
Castellation
Integrated Remote Control Decoder
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
31-SMD Module
Module
M20050-1
M20050-1
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
1,826
In Stock
1 : $20.36000
Cut Tape (CT)
1,000 : $12.89568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
29mA
UART
-
On-Board, Trace
-
2.8V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
M10578-A3
M10578-A3
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
2,664
In Stock
1 : $20.68000
Cut Tape (CT)
1,000 : $13.09718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
28mA
UART
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
MAX-M8C-0
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
22,511
In Stock
1 : $21.00000
Cut Tape (CT)
500 : $10.64006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
23mA
I2C, UART
-
Not Included
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
MAX-M10S-00B
MAX-M10M-00B
GNSS LCC RX MOD, ROM, CRYSTAL
u-blox
11,621
In Stock
1 : $21.00000
Cut Tape (CT)
500 : $8.85006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-164dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS Receiver
-
I2C, UART
-
Not Included
-
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
Showing
of 1,721

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.