Showing
of 1,217
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
0805 (2012 Metric)
PD2328J5050S2HF
RF POWER DVDR 2.3GHZ-2.8GHZ 0805
TTM Technologies, Inc.
42,272
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.39000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.3dB2.3 GHz ~ 2.8 GHzIsolation (Min) 17dB, 19dB Return Loss0.079" L x 0.050" W (2.00mm x 1.27mm)0805 (2012 Metric)
0805 (2012 Metric)
PD3150J5050S2HF
RF PWR DIVIDER 3.1GHZ-5GHZ 0805
TTM Technologies, Inc.
26,865
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.39000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1dB3.1 GHz ~ 5 GHzIsolation (Min) 13dB, 8.6dB Return Loss0.079" L x 0.050" W (2.00mm x 1.27mm)0805 (2012 Metric)
PS1608
PS1608GT2-R50-T1
RF POWER DIVIDER 0HZ-20GHZ 0603
Susumu
12,943
In Stock
1 : $2.28000
Cut Tape (CT)
1,000 : $0.95550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6dB0 Hz ~ 20 GHz-0.063" L x 0.031" W (1.60mm x 0.80mm)0603 (1608 Metric)
NCS1-23+
SCG-2-422+
RF PWR DVDR 2.8GHZ-4.2GHZ 0805
Mini-Circuits
14,453
In Stock
1 : $14.56000
Cut Tape (CT)
4,000 : $1.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.9dB2.8 GHz ~ 4.2 GHzIsolation (Min) 12dB, 15dB Return Loss, 9° Imbalance (Max)0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)0805 (2012 Metric), 6 PC Pad
MTX2-73+
GP2S1+
RF PWR DVDR 500MHZ-2.5GHZ 12VQFN
Mini-Circuits
25,494
In Stock
1 : $7.58000
Cut Tape (CT)
2,000 : $1.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.9dB500 MHz ~ 2.5 GHzIsolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max)0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)12-VQFN Exposed Pad
SBTC-2-10L+
SBTC-2-10L+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
10,302
In Stock
This product has a maximum purchase limit
1 : $21.79000
Cut Tape (CT)
2,000 : $2.86250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB5 MHz ~ 1 GHzIsolation (Min) 20dB, 5° Imbalance (Max)-6-SMD (5 Leads), Flat Lead
MAPD-008109-C30040
MAPD-008109-C30040
3 WAY POWER DIVIDER, 0 DEG, SM-4
MACOM Technology Solutions
4,369
In Stock
1 : $6.33000
Cut Tape (CT)
500 : $3.75160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.28dB200 MHz ~ 5 MHzIsolation (Min) 33dB, 12dB Return Loss, ±1°C Imbalance (Max)0.490" L x 0.370" W x 0.250" H (12.44mm x 9.39mm x 6.35mm)SM-4
TCM1-1X+
TCP-2-33W+
RF PWR DVDR 50MHZ-3GHZ 6SMD
Mini-Circuits
2,411
In Stock
1 : $24.06000
Cut Tape (CT)
2,000 : $3.92500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.3dB50 MHz ~ 3 GHzIsolation (Min) 20dB, 2.9 VSWR (Max), 10° Imbalance (Max)-6-SMD, Flat Leads
NCS1-23+
QCS-152+
RF PWR DVDR 820MHZ-1.6GHZ 0805
Mini-Circuits
1,032
In Stock
1 : $14.68000
Cut Tape (CT)
1,000 : $3.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.6dB820 MHz ~ 1.6 GHzIsolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max)0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)0805 (2012 Metric), 6 PC Pad
ADP-2-1W+
ADP-2-1W+
RF PWR DVDR 1MHZ-650MHZ 6SMD
Mini-Circuits
2,301
In Stock
1 : $17.36000
Cut Tape (CT)
1,000 : $7.11250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB1 MHz ~ 650 MHzIsolation (Min) 20dB, 3° Imbalance (Max)0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)6-SMD, Flat Leads
EDC10-183+
EP2C+
RF PWR DVDR 1.8-12.5GHZ 24VFQFN
Mini-Circuits
5,480
In Stock
1 : $18.70000
Cut Tape (CT)
1,000 : $7.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8dB1.8 GHz ~ 12.5 GHzIsolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max)0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)24-VFQFN Exposed Pad
ADTT1.5-1+
ADP-2-1+
RF PWR DVDR 500 KHZ-400MHZ 6SMD
Mini-Circuits
1,028
In Stock
1 : $28.09000
Cut Tape (CT)
1,000 : $8.57500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB500 kHz ~ 400 MHzIsolation (Min) 20dB, 3° Imbalance (Max)0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)6-SMD, Flat Leads
AD3PS-1+
AD4PS-1+
RF PWR DVDR 1MHZ-500MHZ 8SMD
Mini-Circuits
501
In Stock
1 : $26.74000
Cut Tape (CT)
500 : $15.88750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.8dB1 MHz ~ 500 MHzIsolation (Min) 20dB, 7° Imbalance (Max)0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm)8-SMD, Gull Wing
PDW06400
PDW06400
RF POWER DVDR 11GHZ-13GHZ MODULE
Knowles Dielectric Labs
710
In Stock
1 : $16.16000
Bulk
-
Bulk
Active0.5dB11 GHz ~ 13 GHzIsolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max)0.130" L x 0.130" W x 0.015" H (3.30mm x 3.30mm x 0.38mm)Module
ADT1-1+
ADP-2-20+
RF PWR DVDR 20MHZ-2GHZ 6SMD
Mini-Circuits
2,223
In Stock
1 : $29.43000
Cut Tape (CT)
1,000 : $17.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.8dB20 MHz ~ 2 GHzIsolation (Min) 15dB, 5° Imbalance (Max)0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm)6-SMD, Flat Leads
RPS-2-30+
RPS-2-30+
RF PWR DVDR 10MHZ-3GHZ 6SMD
Mini-Circuits
1,844
In Stock
1 : $33.45000
Cut Tape (CT)
500 : $24.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2dB10 MHz ~ 3 GHzIsolation (Min) 15dB, 8° Imbalance (Max)0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm)6-SMD, No Lead
SC4PS-33+
SC4PS-33+
RF PWR DVDR 300MHZ-3GHZ 16SMD
Mini-Circuits
612
In Stock
1 : $34.79000
Cut Tape (CT)
500 : $25.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.6dB300 MHz ~ 3 GHzIsolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max)0.500" L x 0.500" W x 0.195" H (12.70mm x 12.70mm x 4.95mm)16-SMD, No Lead
PDR06390
PDR06390
RESISTIVE 2 WAY POWER DIVIDER
Knowles Dielectric Labs
137
In Stock
1 : $31.20000
Bulk
-
Bulk
Active0.3dB0 Hz ~ 20 GHz20dB Return Loss0.075" L x 0.070" W x 0.010" H (1.91mm x 1.78mm x 0.25mm)Module
EDC10-183+
EP2K1+
RF PWR DVDR 2-26.5GHZ 24VFQFN
Mini-Circuits
1,961
In Stock
1 : $54.91000
Cut Tape (CT)
1,000 : $31.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4dB2 GHz ~ 26.5 GHzIsolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max)0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)24-VFQFN Exposed Pad
EP2KA+
EP2KA+
RF PWR DVDR 10GHZ-43.5GHZ 10VQFN
Mini-Circuits
307
In Stock
1 : $121.84000
Cut Tape (CT)
500 : $43.57500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2dB10 GHz ~ 43.5 GHzIsolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max)0.138" L x 0.098" W x 0.038" H (3.50mm x 2.50mm x 0.98mm)10-VQFN Exposed Pad
ZFBT-4R2G+
ZFSC-2-2500-S+
PWR SPLTR CMBD / SMA / ROHS
Mini-Circuits
31
In Stock
This product has a maximum purchase limit
1 : $112.56000
Tray
-
Tray
Active0.8dB10 MHz ~ 2.5 GHzIsolation (Min) 14dB, 8° Imbalance (Max)1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)Module, SMA Connectors
ZFRSC-123-S+
ZFRSC-183-S+
PWR SPLTR CMBD / SMA / ROHS
Mini-Circuits
71
In Stock
This product has a maximum purchase limit
1 : $120.61000
Bulk
-
Bulk
Active1dB0 Hz ~ 18 GHzIsolation (Typ) 7dB, 10° Imbalance (Max)1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm)Module, SMA Connectors
SEPS-8-272+
SEPS-8-272+
RF PWR DVDR 700MHZ-2.7GHZ 24SMD
Mini-Circuits
174
In Stock
1 : $134.02000
Tray
-
Tray
Active2.8dB700 MHz ~ 2.7 GHzIsolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max)1.420" L x 0.930" W x 0.255" H (36.07mm x 23.62mm x 6.48mm)24-SMD, No Lead
ZN2PD-183W-S+
ZN2PD-183W-S+
PWR DIV SMA-F 2 WAY 0.5-18GHZ
Mini-Circuits
39
In Stock
1 : $425.02000
Tray
-
Tray
Active1dB500 MHz ~ 18 GHzIsolation (Min) 14dB, 1.8 VSWR (Max), 6° Imbalance (Max)4.752" L x 1.000" W x 0.530" H (120.70mm x 25.40mm x 13.46mm)Module, SMA Connectors
NP2G+
NP2G+
RF PWR DVDR 1.15-1.95GHZ 6VDFN
Mini-Circuits
2,298
In Stock
1 : $6.03000
Cut Tape (CT)
2,000 : $1.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.4dB1.15 GHz ~ 1.95 GHzIsolation (Min) 18dB, 4° Imbalance (Max)0.080" L x 0.055" W x 0.042" H (2.04mm x 1.39mm x 1.08mm)6-VDFN
Showing
of 1,217

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.