RF Front End (LNA + PA)

Results: 2
Manufacturer
Nordic Semiconductor ASASkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Type
802.15.4, Bluetooth, Zigbee®Galileo, GLONASS, GNSS, GPS
Frequency
1.559GHz ~ 1.606GHz2.36GHz ~ 2.5GHz
Package / Case
10-SMD Module16-VQFN Exposed Pad
Supplier Device Package
10-MCM (2.5x2.5)16-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Features
Package / Case
Supplier Device Package
15,637
In Stock
1 : $1.75000
Cut Tape (CT)
4,000 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth, Zigbee®
2.36GHz ~ 2.5GHz
-
16-VQFN Exposed Pad
16-QFN (4x4)
38,952
In Stock
1 : $3.71000
Cut Tape (CT)
8,500 : $1.62108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Galileo, GLONASS, GNSS, GPS
1.559GHz ~ 1.606GHz
-
10-SMD Module
10-MCM (2.5x2.5)
Showing
of 2

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.