RF Filters

Results: 4
Series
-LFCV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
5.6GHz (Cutoff)6.055GHz Center13.2GHz (Cutoff)18.4GHz (Cutoff)
Bandwidth
8.09GHz-
Filter Type
High PassLow Pass
Insertion Loss
1.9dB2dB2.2dB
Package / Case
12-VQFN Exposed Pad1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.035" (0.89mm)0.039" (0.99mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
LFCV-1452+
LFCV-1652+
RF FILTER LOW PASS 18.4GHZ 1210
Mini-Circuits
843
In Stock
1 : $8.35000
Cut Tape (CT)
2,000 : $5.71200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18.4GHz (Cutoff)
-
Low Pass
-
1.9dB
Surface Mount
1210 (3225 Metric), 3 PC Pad
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
MTX2-73+
XHF-23+
RF FILTER HI PASS 6.055GHZ 12QFN
Mini-Circuits
660
In Stock
1 : $16.64000
Cut Tape (CT)
500 : $10.80002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.055GHz Center
8.09GHz
High Pass
-
2dB
Surface Mount
12-VQFN Exposed Pad
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.89mm)
MTX2-73+
XLF-312H+
RF FILTER LOW PASS 5.6GHZ 12VQFN
Mini-Circuits
417
In Stock
1 : $18.32000
Cut Tape (CT)
500 : $12.67206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6GHz (Cutoff)
-
Low Pass
-
2.2dB
Surface Mount
12-VQFN Exposed Pad
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (0.99mm)
MTX2-73+
XLF-14+
RF FILTER LOWPASS 13.2GHZ 12VQFN
Mini-Circuits
206
In Stock
1 : $18.32000
Cut Tape (CT)
500 : $12.25208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13.2GHz (Cutoff)
-
Low Pass
-
2dB
Surface Mount
12-VQFN Exposed Pad
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.89mm)
Showing
of 4

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.