RF Filters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
14MHz (Cutoff)63MHz Center77MHz (Cutoff)
Bandwidth
4MHz-
Filter Type
Band PassLow Pass
Insertion Loss
1dB5dB-
Package / Case
6-SMD, No Lead8-SMD, No Lead1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.350" L x 0.350" W (8.89mm x 8.89mm)0.826" L x 0.472" W (20.98mm x 11.99mm)
Height (Max)
0.055" (1.40mm)0.100" (2.54mm)0.220" (5.59mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
RBP-160+
RLP-70+
RF FILTER LOW PASS 77MHZ 8SMD
Mini-Circuits
137
In Stock
1 : $12.66000
Cut Tape (CT)
200 : $9.06000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
77MHz (Cutoff)
-
Low Pass
-
-
Surface Mount
8-SMD, No Lead
0.350" L x 0.350" W (8.89mm x 8.89mm)
0.100" (2.54mm)
SCP-4-4-75+
SCLF-10.7+
RF FILTER LOW PASS 14MHZ 1206
Mini-Circuits
515
In Stock
1 : $21.17000
Cut Tape (CT)
500 : $15.18008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14MHz (Cutoff)
-
Low Pass
-
1dB
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.055" (1.40mm)
BPF-B113+
BPF-B63+
RF FILTER BAND PASS 63MHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $42.90008
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
63MHz Center
4MHz
Band Pass
-
5dB
Surface Mount
6-SMD, No Lead
0.826" L x 0.472" W (20.98mm x 11.99mm)
0.220" (5.59mm)
Showing
of 3

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.