RF Filters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
SXBP-29+
RF FILTER BAND PASS 100MHZ 8SMD
Mini-Circuits
219
In Stock
1 : $24.94000
Cut Tape (CT)
500 : $17.06404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz Center
30MHz
Band Pass
-
3dB
Surface Mount
8-SMD, No Lead
0.740" L x 0.440" W (18.80mm x 11.18mm)
0.270" (6.86mm)
RBP-160+
RF FILTER BAND PASS 391MHZ 8SMD
Mini-Circuits
191
In Stock
1 : $24.94000
Cut Tape (CT)
200 : $19.32010
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
391MHz Center
198MHz
Band Pass
-
-
Surface Mount
8-SMD, No Lead
0.350" L x 0.350" W (8.89mm x 8.89mm)
0.100" (2.54mm)
SXBP-1430+
RF FILTER BAND PASS 1.2GHZ 8SMD
Mini-Circuits
164
In Stock
1 : $28.06000
Cut Tape (CT)
500 : $19.92002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2GHz Center
1GHz
Band Pass
-
2dB
Surface Mount
8-SMD, No Lead
0.740" L x 0.440" W (18.80mm x 11.18mm)
0.190" (4.83mm)
SXBP-29+
LUMPED LC BPF, 290 - 310 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $27.99610
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
300MHz Center
20MHz
Band Pass
-
4.5dB
Surface Mount
8-SMD, No Lead
0.740" L x 0.440" W (18.80mm x 11.18mm)
0.270" (6.86mm)
Showing
of 4

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.