RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
LP0603 Series
RF FILTER LOW PASS 1.88GHZ 0603
KYOCERA AVX
17,423
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.51585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.88GHz Center
80MHz
Low Pass
-
0.3dB
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.033" W (1.60mm x 0.84mm)
0.028" (0.70mm)
DEA102700LT-6307A2
RF FILTER LOW PASS 2.45GHZ 0402
TDK Corporation
59,824
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.11405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.45GHz Center
100MHz
Low Pass
-
0.45dB
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.