RF Filters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
DEA160960LT-5044C1
RF FILTER LOW PASS 3.55GHZ 0603
TDK Corporation
14,317
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.13656
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.55GHz Center
-
Low Pass
-
0.36dB
Surface Mount
0603 (1608 Metric), 6 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
2,475
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.13263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6GHz Center
400MHz
Band Pass
-
1dB
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
DEA203750BT-2292A1-H
RF FILTER BAND PASS 3.75GHZ 0805
TDK Corporation
0
In Stock
Check Lead Time
1 : $0.32000
Cut Tape (CT)
2,000 : $0.16350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.75GHz
900MHz
Band Pass
-
2.3dB
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
DEA203500BT-2213A1-H
RF FILTER BAND PASS 3.5GHZ 0805
TDK Corporation
0
In Stock
Check Lead Time
1 : $0.32000
Cut Tape (CT)
2,000 : $0.16350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.5GHz
200MHz
Band Pass
-
1dB
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
Showing
of 4

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.