RF Directional Coupler

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
225MHz ~ 337MHz225MHz ~ 512MHz337MHz ~ 512MHz480MHz ~ 600MHz480MHz ~ 750MHz600MHz ~ 750MHz
Coupling Factor
-15.2 ± 1dB-15 ± 2dB-15 ± 4dB-10 ± 1.2dB-10 ± 2dB
Applications
General PurposeRadar
Insertion Loss
-0.9dB-0.85dB-0.8dB
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
4 SMD
CP2816A0281ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
500 : $25.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard225MHz ~ 337MHz-10 ± 2dBGeneral Purpose-0.9dB20W--4-SMD, No Lead4-SMD
4 SMD
CP2816A0368ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
100 : $25.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard225MHz ~ 512MHz-15 ± 4dBGeneral Purpose-0.85dB20W--4-SMD, No Lead4-SMD
4 SMD
CP2816A0675ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
100 : $25.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600MHz ~ 750MHz-10 ± 1.2dBGeneral Purpose-0.8dB20W--4-SMD, No Lead4-SMD
4 SMD
CP2816A0424ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
500 : $25.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard337MHz ~ 512MHz-10 ± 2dBGeneral Purpose-0.9dB20W--4-SMD, No Lead4-SMD
4 SMD
CP2816A0540ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
100 : $25.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard480MHz ~ 600MHz-10 ± 1.2dBGeneral Purpose-0.9dB20W--4-SMD, No Lead4-SMD
4 SMD
CP2816A0615ANTR
CP2816 SERIES, 20W THIN FILM COU
KYOCERA AVX
500
In Stock
1 : $31.93000
Cut Tape (CT)
100 : $25.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard480MHz ~ 750MHz-15.2 ± 1dBGeneral Purpose-0.8dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard225MHz ~ 337MHz-10 ± 2dBRadar-0.9dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard337MHz ~ 512MHz-10 ± 2dBRadar-0.9dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard480MHz ~ 600MHz-10 ± 1.2dBRadar-0.9dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard480MHz ~ 750MHz-15 ± 2dBRadar-0.8dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard600MHz ~ 750MHz-10 ± 1.2dBRadar-0.8dB20W--4-SMD, No Lead4-SMD
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard225MHz ~ 512MHz-15 ± 4dBRadar-0.85dB20W--4-SMD, No Lead4-SMD
Showing
of 12

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.