RF Directional Coupler

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
HHM17147A1,HHM22139A2
MULTILAYER DIRECTIONAL COUPLER F
TDK Corporation
11,627
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.11119
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
698MHz ~ 2.62GHz
25dB
General Purpose
0.11dB
-
49.7dB
29dB
0603 (1608 Metric), 6 PC Pad
0603
3,908
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.12146
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
698MHz ~ 2.69GHz
26.7 ± 2.3dB
General Purpose
0.28dB
3W
-
-
0603 (1608 Metric), 6 PC Pad
0603
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.