RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,082 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 900mOhm @ 2mA, 100MHz | - | 150°C (TJ) | - | - | SC-90, SOD-323FL | SOD-323FL | ||
2,027 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 900mOhm @ 2mA, 100MHz | - | 150°C (TJ) | Automotive | AEC-Q101 | SC-90, SOD-323F | UMD2 | ||
3,436 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.12154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 50 mA | 0.4pF @ 35V, 1MHz | 7Ohm @ 10mA, 100MHz | 100 mW | 125°C (TJ) | - | - | SC-90, SOD-323F | UMD2 | ||
8,324 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 50 mA | 0.9pF @ 35V, 1MHz | 7Ohm @ 10mA, 100MHz | - | 150°C (TJ) | - | - | SC-90, SOD-323F | UMD2 | ||
994 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.11831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 100 mA | 0.45pF @ 1V, 1MHz | 3Ohm @ 3mA, 100MHz | - | 150°C (TJ) | - | - | SC-90, SOD-323F | UMD2 | ||
0 In Stock | 3,000 : $0.13716 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | PIN - Single | 50V | 50 mA | 0.4pF @ 35V, 1MHz | 10Ohm @ 10mA, 100MHz | - | 150°C (TJ) | - | - | SC-90, SOD-323F | UMD2 | ||
0 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 50V | 50 mA | 0.4pF @ 35V, 1MHz | 7Ohm @ 10mA, 100MHz | - | 125°C (TJ) | Automotive | AEC-Q101 | SC-90, SOD-323F | UMD2 | ||
0 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 50V | 50 mA | 0.9pF @ 35V, 1MHz | 7Ohm @ 10mA, 100MHz | - | 150°C (TJ) | Automotive | AEC-Q101 | SC-90, SOD-323F | UMD2 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | PIN - Single | 60V | 100 mA | 0.45pF @ 1V, 1MHz | 3Ohm @ 3mA, 100MHz | - | 150°C (TJ) | - | - | SC-90, SOD-323F | UMD2 |