RF Diodes

Results: 1,288
Stocking Options
Environmental Options
Media
Marketplace Product
1,288Results
Search Entry

Showing
of 1,288
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
ESD7481MUT5G
BAR9002ELSE6327XTSA1
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
30,877
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.05831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SC79-2
BAR8802VH6327XTSA1
RF DIODE PIN 80V 250MW PG-SC79-2
Infineon Technologies
21,887
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.08010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
SOD-523
BAP70-02,115
RF DIODE PIN 50V 415MW SOD-523
NXP USA Inc.
1,623
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.10780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
100 mA
0.25pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
415 mW
-65°C ~ 150°C (TJ)
-
-
SC-79, SOD-523
SOD-523
PG-SOT23
BAR6304E6327HTSA1
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
1,972
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SMV12xx-040LF
SMP1321-040LF
RF DIODE PIN 100V 750MW 0402
Skyworks Solutions Inc.
167,457
In Stock
51,000
Factory
1 : $0.73000
Cut Tape (CT)
3,000 : $0.12414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.25pF @ 30V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SMS7630-040LF
SMP1345-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
71,379
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.15518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-79
SMP1340-079LF
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
25,993
In Stock
96,000
Factory
1 : $0.77000
Cut Tape (CT)
3,000 : $0.16470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 5V, 1MHz
1.2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SMV1263-040LF
SMP1322-040LF
RF DIODE PIN 50V 250MW SOD-882
Skyworks Solutions Inc.
199,759
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.15204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
1pF @ 30V, 1MHz
1.5Ohm @ 1mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SOD-882
SOD-882
SC-79
SMP1322-079LF
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
357,220
In Stock
60,000
Factory
1 : $1.14000
Cut Tape (CT)
3,000 : $0.21750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79
SMP1302-079LF
RF DIODE PIN 200V 250MW SC-79
Skyworks Solutions Inc.
4,537
In Stock
3,000
Factory
1 : $1.17000
Cut Tape (CT)
3,000 : $0.27152
Tape & Reel (TR)
3,000 : $0.22827
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
0.3pF @ 30V, 1MHz
1.5Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SMSA3923-011LF
SMP1320-011LF
RF DIODE PIN 50V 250MW SOD-323
Skyworks Solutions Inc.
45,607
In Stock
12,000
Factory
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-76, SOD-323
SOD-323
SMVA1470-004LF
SMP1322-005LF
RF DIODE PIN 50V 250MW SOT-23-3
Skyworks Solutions Inc.
26,058
In Stock
15,000
Factory
1 : $1.27000
Cut Tape (CT)
3,000 : $0.29973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,995
In Stock
19,500
Factory
100 : $1.42840
Bulk
-
Bulk
Active
PIN - Single
100V
200 mA
0.05pF @ 50V, 1MHz
2Ohm @ 10mA, 500MHz
-
-65°C ~ 175°C (TJ)
-
-
Die
Die
SMSA3923-011LF
SMP1307-011LF
RF DIODE PIN 200V 250MW SOD-323
Skyworks Solutions Inc.
214,785
In Stock
39,000
Factory
1 : $1.43000
Cut Tape (CT)
3,000 : $0.30250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
0.3pF @ 30V, 1MHz
3Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-76, SOD-323
SOD-323
SMVA1470-004LF
SMP1304-005LF
RF DIODE PIN 200V 250MW SOT-23-3
Skyworks Solutions Inc.
4,654
In Stock
33,000
Factory
1 : $1.51000
Cut Tape (CT)
3,000 : $0.36676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
200V
-
0.3pF @ 30V, 1MHz
2Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMV12xx-040LF
SMP1330-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
171,914
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.39374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
1pF @ 0V, 1MHz
1.9Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
CLA460X-00 Series
CLA4607-000
RF DIODE PIN 180V 470MW DIE
Skyworks Solutions Inc.
3,400
In Stock
100 : $2.21450
Tray
Tray
Active
PIN - Single
180V
200 mA
-
2Ohm @ 10mA, 1MHz
470 mW
-65°C ~ 175°C (TJ)
-
-
Die
Die
CLA460X-00 Series
CLA4601-000
RF DIODE PIN 30V 490MW DIE
Skyworks Solutions Inc.
2,200
In Stock
100 : $2.34780
Tray
Tray
Active
PIN - Single
30V
200 mA
-
2.5Ohm @ 10mA, 1MHz
490 mW
-65°C ~ 175°C (TJ)
-
-
Die
Die
600
In Stock
100 : $2.40240
Bulk
-
Bulk
Active
PIN - Single
100V
-
0.1pF @ 50V, 1MHz
1.5Ohm @ 10mA, 500MHz
-
175°C (TJ)
-
-
Die
Die
2FlipChip
MADP-000907-14020W
RF DIODE PIN 45V 100MW 2FLIPCHIP
MACOM Technology Solutions
6,500
In Stock
100 : $2.46250
Tray
-
Tray
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
2-FlipChip
2-FlipChip
SOD 323
MA4P7447-1141T
RF DIODE PIN 100V 200MW SOD-323
MACOM Technology Solutions
34,192
In Stock
12,000
Factory
1 : $2.64000
Cut Tape (CT)
3,000 : $0.72500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
200 mW
175°C (TJ)
-
-
SC-76, SOD-323
SOD-323
SOT-23
MADP-007437-0287FT
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
7,200
In Stock
12,000
Factory
1 : $2.80000
Cut Tape (CT)
3,000 : $0.78750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SMP1304-085LF
SMP1331-085LF
RF DIODE PIN 200V 2.5W 3QFN
Skyworks Solutions Inc.
82,579
In Stock
75,000
Factory
1 : $3.11000
Cut Tape (CT)
3,000 : $0.91750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
200 mA
0.35pF @ 30V, 1MHz
500mOhm @ 100mA, 100MHz
2.5 W
-40°C ~ 150°C (TA)
-
-
2-VDFN Exposed Pad
3-QFN (2x2)
SMP1304-027LF
SMP1307-027LF
RF DIODE PIN 200V 250MW SOT-5
Skyworks Solutions Inc.
50,294
In Stock
258,000
Factory
1 : $3.11000
Cut Tape (CT)
3,000 : $0.91750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 2 Pair CA + CC
200V
-
0.3pF @ 30V, 1MHz
3Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SOT-5
SOT-5
6,096
In Stock
1 : $3.17000
Cut Tape (CT)
1,000 : $2.08384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
6-VFDFN Exposed Pad
6-DFN (1.6x1.2)
Showing
of 1,288

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.