RF Diodes

Results: 22
Manufacturer
Diodes IncorporatedInfineon TechnologiesMACOM Technology SolutionsNexperia USA Inc.Skyworks Solutions Inc.STMicroelectronicsToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Diode Type
PIN - 1 Pair Series ConnectionPIN - SingleSchottky - 1 Pair Common CathodeSchottky - 1 Pair Series ConnectionSchottky - 2 IndependentSchottky - Single
Voltage - Peak Reverse (Max)
1V2V3V4V7V8V10V40V70V80V150V
Current - Max
10 mA15 mA20 mA30 mA50 mA100 mA110 mA130 mA150 mA200 mA
Capacitance @ Vr, F
0.02pF @ 0V, 1MHz0.2pF @ 0V, 1MHz0.23pF @ 0V, 1MHz0.25pF @ 0V, 1MHz0.3pF @ 0.2V, 1MHz0.3pF @ 0V, 1MHz0.3pF @ 150mV, 1MHz0.35pF @ 0V, 1MHz0.4pF @ 1V, 1MHz0.5pF @ 0V, 1MHz0.6pF @ 0V, 1MHz0.6pF @ 35V, 1MHz0.65pF @ 0.5V, 1MHz0.75pF @ 0V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz1.8Ohm @ 5mA, 100MHz7Ohm @ 10.5mA, 1MHz10Ohm @ 50mA, 1MHz10Ohm @ 5mA, 10kHz15Ohm @ 5mA, 10kHz18Ohm @ 5mA, 1MHz-
Power Dissipation (Max)
75 mW100 mW150 mW250 mW333 mW430 mW750 mW
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 200°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)125°C (TJ)150°C (TJ)-
Package / Case
2-SMD, Flat Lead0201 (0603 Metric)0402 (1005 Metric)0402 (1006 Metric)DO-204AH, DO-35, AxialDieSC-70, SOT-323SC-76, SOD-323SC-79, SOD-523SOD-123TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
0402DO-35DiePG-SC79-2PG-SOT-143-3DPG-SOT23PG-SOT323PG-TSLP-2-19PG-TSSLP-2-3SC-79SOD-123SOD-323SOT-323fSC
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
DB4
1N5711
RF DIODE SCHOTTKY 70V 430MW DO35
STMicroelectronics
12,025
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.04344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky - Single70V15 mA2pF @ 0V, 1MHz-430 mW-65°C ~ 200°C (TJ)--DO-204AH, DO-35, AxialDO-35
SC-79, SOD-523
BAR8802VH6327XTSA1
RF DIODE PIN 80V 250MW SC79-2
Infineon Technologies
57,000
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPIN - Single80V100 mA0.4pF @ 1V, 1MHz600mOhm @ 10mA, 100MHz250 mW150°C (TJ)--SC-79, SOD-523PG-SC79-2
SOT-23-3
BAT6804E6327HTSA1
DIODE SCHOTTKY 8V 150MW SOT23-3
Infineon Technologies
37,037
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 1 Pair Series Connection8V130 mA1pF @ 0V, 1MHz10Ohm @ 5mA, 10kHz150 mW150°C (TJ)--TO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-323
BAT1504WH6327XTSA1
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
43,300
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.22861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 1 Pair Series Connection4V110 mA0.35pF @ 0V, 1MHz-100 mW150°C (TJ)--SC-70, SOT-323PG-SOT323
SMV12xx-040LF
SMS7621-040LF
RF DIODE SCHOTTKY 2V 750MW 0402
Skyworks Solutions Inc.
420,320
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single2V150 mA0.25pF @ 0V, 1MHz-750 mW-65°C ~ 150°C (TA)--0402 (1005 Metric)0402
SC-79
SMS7621-079LF
RF DIODE SCHOTTKY 2V 75MW SC79
Skyworks Solutions Inc.
247,090
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single2V50 mA--75 mW-65°C ~ 150°C (TA)--SC-79, SOD-523SC-79
SC-79
SMS3922-079LF
RF DIODE SCHOTTKY 8V 75MW SC79
Skyworks Solutions Inc.
44,373
In Stock
12,000
Factory
1 : $0.70000
Cut Tape (CT)
3,000 : $0.27240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single8V50 mA--75 mW150°C (TJ)--SC-79, SOD-523SC-79
SC-90
1PS76SB17,115
RF DIODE SCHOTTKY 4V SOD323
Nexperia USA Inc.
329,500
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.07790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V30 mA0.65pF @ 0.5V, 1MHz--150°C (TJ)AutomotiveAEC-Q100SC-76, SOD-323SOD-323
SOT-23-3
BAT17E6327HTSA1
DIODE SCHOTTKY 4V 150MW SOT23-3
Infineon Technologies
27,261
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V130 mA0.75pF @ 0V, 1MHz15Ohm @ 5mA, 10kHz150 mW150°C (TJ)--TO-236-3, SC-59, SOT-23-3PG-SOT23
BAT1502XXXXXXXXXXXXA1
BAT1502LSE6433XTMA1
DIODE SCHOTT 4V 110MA TSSLP-2-3
Infineon Technologies
68,427
In Stock
1 : $0.37000
Cut Tape (CT)
70,000 : $0.14888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V110 mA0.23pF @ 0V, 1MHz10Ohm @ 50mA, 1MHz100 mW150°C (TJ)--0201 (0603 Metric)PG-TSSLP-2-3
SOD 123
1N5711W-7-F
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
166,283
In Stock
4,848,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single70V15 mA2pF @ 0V, 1MHz-333 mW-55°C ~ 125°C (TJ)--SOD-123SOD-123
SOT-23-3
BAR66E6327HTSA1
RF DIODE PIN 150V 250MW SOT23-3
Infineon Technologies
151,145
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Series Connection150V200 mA0.6pF @ 35V, 1MHz1.8Ohm @ 5mA, 100MHz250 mW---TO-236-3, SC-59, SOT-23-3PG-SOT23
MAX6443US26L+
BAT62E6327HTSA1
DIODE SCHOTTKY 40V 100MW SOT143
Infineon Technologies
25,353
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 2 Independent40V20 mA0.6pF @ 0V, 1MHz-100 mW150°C (TJ)--TO-253-4, TO-253AAPG-SOT-143-3D
SOT-23-3
BAT1504RE6152HTSA1
RF DIODE SCHOTTKY 4V SOT23-3
Infineon Technologies
17,804
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 1 Pair Series Connection4V110 mA0.25pF @ 0V, 1MHz18Ohm @ 5mA, 1MHz-150°C (TJ)--TO-236-3, SC-59, SOT-23-3PG-SOT23
TSLP-2-1
BAT1502ELE6327XTMA1
DIODE SCHOTT 4V 110MA TSLP-2-19
Infineon Technologies
7,982
In Stock
1 : $0.59000
Cut Tape (CT)
15,000 : $0.19594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V110 mA0.35pF @ 0V, 1MHz-100 mW150°C (TJ)--0402 (1006 Metric)PG-TSLP-2-19
SMV12xx-040LF
SMS7630-040LF
RF DIODE SCHOTTKY 1V 250MW 0402
Skyworks Solutions Inc.
37,644
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single1V150 mA0.3pF @ 150mV, 1MHz-250 mW-65°C ~ 150°C (TA)--0402 (1005 Metric)0402
8,002
In Stock
3,000
Factory
1 : $1.58000
Cut Tape (CT)
3,000 : $0.72265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single3V20 mA0.3pF @ 0V, 1MHz---65°C ~ 125°C (TJ)--SC-76, SOD-323SOD-323
1,300
In Stock
100 : $4.25410
Tray
-
Tray
ActiveSchottky - Single7V-0.02pF @ 0V, 1MHz7Ohm @ 10.5mA, 1MHz--65°C ~ 125°C--DieDie
MAX6443US26L+
BAT15099E6433HTMA1
DIODE SCHOTTKY 4V 100MW SOT143-4
Infineon Technologies
1,380
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.20162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 2 Independent4V110 mA0.35pF @ 0V, 1MHz-100 mW150°C (TJ)--TO-253-4, TO-253AAPG-SOT-143-3D
BAT54W135
BAT15-05W
RF MIXER/DETECTOR SCHOTTKY DIODE
Infineon Technologies
20,061
Marketplace
1,731 : $0.17000
Bulk
-
Bulk
ActiveSchottky - 1 Pair Common Cathode4V110 mA0.5pF @ 0V, 1MHz-100 mW150°C (TJ)--SC-70, SOT-323SOT-323
7,798
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.06626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky - Single10V10 mA0.3pF @ 0.2V, 1MHz--125°C (TJ)--2-SMD, Flat LeadfSC
BAT2402ELSE6327XTSA1
BAT2402ELSE6327XTSA1
BAT24 - RF MIXER AND DETECTOR SC
Infineon Technologies
32,029
Marketplace
559 : $0.54000
Bulk
-
Bulk
ActiveSchottky - Single4V110 mA0.2pF @ 0V, 1MHz-100 mW-55°C ~ 150°C (TA)--0201 (0603 Metric)PG-TSSLP-2-3
Showing
of 22

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.