RF Detectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
AWR6843AQGABLRQ1
IWR1642AQAGABLR
IC RF DETECT 76-81GHZ 161FC/CSP
Texas Instruments
860
In Stock
1 : $21.90000
Cut Tape (CT)
1,000 : $15.89460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
76GHz ~ 81GHz
General Purpose
-
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
IWR1642AQAGABL
IC RF DETECT 76-81GHZ 161FC/CSP
Texas Instruments
109
In Stock
1 : $25.18000
Tray
-
Tray
Active
76GHz ~ 81GHz
General Purpose
-
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.