RF Detectors

Results: 2
Packaging
StripTube
Frequency
600MHz ~ 15GHz1GHz ~ 23GHz
RF Type
802.11a/b/g, 802.15General Purpose
Input Range
-24dBm ~ 16dBm15dBm
Voltage - Supply
3V ~ 5.5V3.15V ~ 3.45V
Current - Supply
44 mA91 mA
Package / Case
16-VFQFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)16-SMT (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN Exposed Pad
HMC948LP3E
LOG DETECTOR 1-23GHZ
Analog Devices Inc.
57
In Stock
1 : $349.67000
Strip
-
Strip
Active1GHz ~ 23GHzGeneral Purpose15dBm-3.15V ~ 3.45V91 mASurface Mount16-VFQFN Exposed Pad16-SMT (3x3)
16-QFN EP
LTC5564IUD#PBF
IC RF DETECT 600MHZ-15GHZ 16QFN
Analog Devices Inc.
1,902
In Stock
1 : $8.73000
Tube
-
Tube
Active600MHz ~ 15GHz802.11a/b/g, 802.15-24dBm ~ 16dBm-3V ~ 5.5V44 mASurface Mount16-WFQFN Exposed Pad16-QFN (3x3)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.