RF Detectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
16-VQFN
IC RF DETECT 1MHZ-8GHZ 16LFCSP
Analog Devices Inc.
7,663
In Stock
1 : $15.42000
Cut Tape (CT)
1,500 : $10.21145
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1MHz ~ 8GHz
RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN
-60dBm ~ -2dBm
±1dB
4.5V ~ 5.5V
68 mA
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 LFCSP EP
IC RF DETECT 1MHZ-8GHZ 16LFCSP
Analog Devices Inc.
1,229
In Stock
1 : $23.14000
Cut Tape (CT)
1,500 : $15.44480
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1MHz ~ 8GHz
WiMax, WLAN
-60dBm ~ -2dBm
-
5V
68 mA
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.