RF Antennas

Results: 4
RF Family/Standard
Cellular, WiFiWiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)Wide Band
Frequency (Center/Band)
830MHz, 1.85GHz, 2.08GHz832MHz, 2.205GHz2.44175GHz, 5.3875GHz2.45GHz, 5.4GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.99GHz ~ 2.17GHz704MHz ~ 960MHz, 1.71GHz ~ 2.7GHz2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.875GHz2.4GHz ~ 2.5GHz, 5GHz ~ 5.8GHz
Number of Bands
23
VSWR
1.92
Gain
2dBi, 2dBi3dBi3dBi, 3dBi
Features
-Cable - 130mm
Termination
IPEX MHFIPEX
Applications
4G, LTE, Wi-FiLTE, Wi-FiWi-Fi
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
img-bel-0804-wfan-01
0804-WFAN-02
ANTENNA WIFI PCB 5G
Bel Fuse Inc.
0
In Stock
250
Marketplace
15 : $4.72000
Bulk
-
Bulk
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.44175GHz, 5.3875GHz2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.875GHzPCB Trace21.9-2dBi, 2dBi-IPEX-Adhesive-Wi-Fi
img-bel-0804-wfan-01
0804-WFAN-01
ANTENNA WIFI PCB 4G
Bel Fuse Inc.
0
In Stock
Active
-
Bulk
ActiveCellular, WiFiUHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)832MHz, 2.205GHz704MHz ~ 960MHz, 1.71GHz ~ 2.7GHzPCB Trace21.9-3dBi, 3dBi-IPEX-Adhesive-4G, LTE, Wi-Fi
0804-WFAN-01 - F1
0804-WFAN-F1
ANTENNA WIFI FPC 4G
Bel Fuse Inc.
0
In Stock
Active
-
Bulk
ActiveCellular, WiFiWide Band830MHz, 1.85GHz, 2.08GHz700MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.99GHz ~ 2.17GHzPCB Trace32-3dBiCable - 130mmIPEX MHF-Adhesive-LTE, Wi-Fi
0804-WFAN-02 - F2
0804-WFAN-F2
ANTENNA WIFI FPC 5G
Bel Fuse Inc.
0
In Stock
Active
-
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.45GHz, 5.4GHz2.4GHz ~ 2.5GHz, 5GHz ~ 5.8GHzPCB Trace21.9-2dBi, 2dBi-IPEX-Adhesive-Wi-Fi
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.